C&K Components KSF0A211 LFT

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.3N Thru-Hole Automotive Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-KSF0A211 LFTContact
>1wk
KSF0A211LFTContact
>1wk

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Resistance100 mΩ
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Operating Force1.3 N
OrientationStraight
Power Rating1 W
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Actuator Length0 m
Depth9 mm
Length7.4 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KSF0A211 LFT.

Electro Sonic
Datasheet2 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components KSF0A211 LFT.

Descriptions

Descriptions of C&K Components KSF0A211 LFT provided by its distributors.

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.3N Thru-Hole Automotive Tube
C&K KSF0A211LFT Switches > Tactile
SWITCH TACT LO-PRO 130GF SLVR

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSF0A211LFT

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Resistance100 mΩ
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Operating Force1.3 N
OrientationStraight
Power Rating1 W
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Actuator Length0 m
Depth9 mm
Length7.4 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KSF0A211 LFT.

Electro Sonic
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP60
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago