onsemi KSE800STU

100Ã×A 60V 40W 4A 750@1.5A3V 3V@4A40mA NPN +150¡Í@(Tj) TO-126 Bipolar Transistors - BJT ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-126
MountThrough Hole
Weight761 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage2.5 V
Collector Emitter Voltage (VCEO)60 V
Current Rating4 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min750
Max Collector Current4 A
Max Operating Temperature150 °C
Max Power Dissipation40 W
Min Operating Temperature-55 °C
Number of Elements1
PolarityNPN
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for onsemi KSE800STU.

Farnell
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet4 pages22 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago

Alternate Parts

Price @ 1000
$ 0.54
$ 0.317
$ 0.317
Stock
235,658
143,763
143,763
Authorized Distributors
5
2
2
Mount
Through Hole
-
-
Case/Package
TO-126
TO-225
TO-225
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
2.5 V
2.8 V
2.8 V
hFE Min
750
750
750
Power Dissipation
-
40 W
40 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi KSE800STU.

Related Parts

Descriptions

Descriptions of onsemi KSE800STU provided by its distributors.

100Ã×A 60V 40W 4A 750@1.5A3V 3V@4A40mA NPN +150¡Í@(Tj) TO-126 Bipolar Transistors - BJT ROHS
Trans Darlington NPN 60V 4A 40000mW 3-Pin(3+Tab) TO-126 Rail
NPN Epitaxial Silicon Darlington Transistor
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-126
MountThrough Hole
Weight761 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage2.5 V
Collector Emitter Voltage (VCEO)60 V
Current Rating4 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min750
Max Collector Current4 A
Max Operating Temperature150 °C
Max Power Dissipation40 W
Min Operating Temperature-55 °C
Number of Elements1
PolarityNPN
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for onsemi KSE800STU.

Farnell
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet4 pages22 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago