onsemi KSA1220AYS

KSA1220 Series 160 V 1.2 A PNP Epitaxial Silicon Transistor - TO-126
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-126
MountThrough Hole
Number of Pins3
Weight761 mg
Technical
Collector Base Voltage (VCBO)-160 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage-400 mV
Collector Emitter Voltage (VCEO)-160 V
Current Rating-1.2 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency175 MHz
Gain Bandwidth Product175 MHz
hFE Min60
Max Breakdown Voltage160 V
Max Collector Current-1.2 A
Max Frequency1 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation20 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityPNP
Power Dissipation1.2 W
Schedule B8541290080
Transition Frequency175 MHz
Voltage Rating (DC)-160 V
Dimensions
Height11 mm
Length8 mm
Width3.25 mm

Documents

Download datasheets and manufacturer documentation for onsemi KSA1220AYS.

Newark
Datasheet5 pages22 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-12.65%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi KSA1220AYS.

Related Parts

Descriptions

Descriptions of onsemi KSA1220AYS provided by its distributors.

KSA1220 Series 160 V 1.2 A PNP Epitaxial Silicon Transistor - TO-126
Bipolar Transistors - BJT PNP Epitaxial Sil
Trans GP BJT PNP 120V 1.2A 1200mW 3-Pin(3+Tab) TO-126 Bag
Power Bipolar Transistor, 1.2A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
TRANSISTOR, BIPOL, PNP, -160V, TO-225AA; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -160V; Transition Frequency ft: 175MHz; Power Dissipation Pd: 20W; DC Collector Current: -1.2A; DC Current Gain hFE: 160hFE; Transistor Case Style: TO-225AA; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSA1220-AYS
  • KSA1220A-Y-S
  • KSA1220AYS.

Technical Specifications

Physical
Case/PackageTO-126
MountThrough Hole
Number of Pins3
Weight761 mg
Technical
Collector Base Voltage (VCBO)-160 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage-400 mV
Collector Emitter Voltage (VCEO)-160 V
Current Rating-1.2 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency175 MHz
Gain Bandwidth Product175 MHz
hFE Min60
Max Breakdown Voltage160 V
Max Collector Current-1.2 A
Max Frequency1 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation20 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityPNP
Power Dissipation1.2 W
Schedule B8541290080
Transition Frequency175 MHz
Voltage Rating (DC)-160 V
Dimensions
Height11 mm
Length8 mm
Width3.25 mm

Documents

Download datasheets and manufacturer documentation for onsemi KSA1220AYS.

Newark
Datasheet5 pages22 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago