C&K Components KSA0V411LFT

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 3N Thru-Hole Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
KSA0V411LFT 16,017 Buy Now »
USD
0.324 0.324 0.283 0.281 0.281
Verical 2
KSA0V411LFT 16,017 Buy Now »
USD
0.283 0.282 0.282
KSA0V411LFT 49 Buy Now »
USD
0.512 0.512 0.512
Chip One Stop Japan
C1S146000111006 16,017 Buy Now »
JPY
109.00 48.90 35.10 35.10
Avnet
KSA0V411LFT 5 Buy Now »
USD
0.472 0.462 0.418 0.418 0.418
Newark
27W9163 36 Buy Now »
USD
0.676 0.613
Mouser
611-KSA0V411LFT 6,476 Buy Now »
USD
0.470 0.470 0.363 0.318 0.318
Onlinecomponents.com
KSA0V411LFT 4,748 Buy Now »
USD
0.500 0.500 0.460 0.360 0.320
Master Electronics
KSA0V411LFT 4,173 ··
USD
0.500 0.500 0.460 0.360 0.320
Chip One Stop Global
C1S146000082713 49 Buy Now »
JPY
134.00 116.00 116.00 116.00
Digi-Key
401-1821-ND 0 ··
USD
0.690 0.670 0.546 0.372 0.347
Rutronik
SWITCH8524 8,500 Buy Now »
EUR
0.320 0.294
Electro Sonic
KSA0V411LFT 4,748 Buy Now »
USD
0.530 0.530 0.488 0.382 0.339
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
KSA0V411LFT 3 Buy Now »
USD
0.950 0.950 0.950 0.950 0.950
GreenTree Electronics
KSA0V411 LFT 96 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
KSA0V411LFT Contact Send RFQ »
North Star Micro
KSA0V411LFT Contact ··
XS Micro
KSA0V411LFT Contact ··

Descriptions

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 3N Thru-Hole Bulk
Chip One Stop Global
SWITCH TACT SHORT RT ANG SEALED
North Star Micro
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 3N Thru-Hole Bulk
Verical
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 3N Thru-Hole Bulk
Avnet
SWITCH TACTILE SPST-NO 0.05A 32V
Digi-Key
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 3N Thru-Hole Bulk
Chip One Stop Japan
Tact switch THT 3N right. IP6
Rutronik

Technical Specifications

Actuator Type Standard
Contacts Type SPST-NO
Size-Length 8 mm
Mounting Type Through Hole
Contact Plating Silver
Orientation Right Angle
Lead-Free Status Lead Free
RoHS Compliant
Size-Width 8 mm

Documents

Electro Sonic
Datasheet 5 pages 3 years ago
Datasheet 5 pages 1 year ago
Onlinecomponents.com
Datasheet 5 pages 2 years ago
Datasheet 5 pages 3 years ago
Datasheet 6 pages 4 years ago
Datasheet 10 pages 4 years ago
Datasheet 7 pages 4 years ago
Datasheet 1 page 4 years ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 4 years ago
Digi-Key
Datasheet 5 pages 10 years ago
_crawl Avnet
Datasheet 5 pages 5 years ago
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

C&K KSA0V411LFT
CKCOMP KSA0V411LFT
C&K COMPONENTS INC KSA0V411LFT
C&K SWITCHES KSA0V411LFT
C&K SWITCH KSA0V411LFT
C & K COMPONENT KSA0V411LFT
C&K COMPONEN KSA0V411LFT
C AND K COMPONENTS KSA0V411LFT
C&K Components Corp KSA0V411LFT
C&K/ITT CANNON KSA0V411LFT
C&K COMPO KSA0V411LFT
C AND K KSA0V411LFT
ITTE KSA0V411LFT
C & K COMPON KSA0V411LFT
C&K COMPONENTS (VA) KSA0V411LFT
C&K Switc KSA0V411LFT
C&K Components (Schadow) KSA0V411LFT
ITT/C&K KSA0V411LFT
C & K Components Incorporated KSA0V411LFT
C & K TECH KSA0V411LFT
C&K/NONE KSA0V411LFT
C & K KSA0V411LFT
C&K/ITT KSA0V411LFT
C & K COM KSA0V411LFT
ITT Industries Cannon Switch / C&K KSA0V411LFT

Search for other parts like KSA0 »