C&K Components KSA0V211LFT

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 1.3N Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Operating Force1.3 N
OrientationRight Angle
PackagingBulk
Power Rating1 W
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating32 V
Voltage Rating (DC)32 V
Dimensions
Depth7.3 mm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KSA0V211LFT.

C&K Components
Datasheet5 pages6 years ago
element14 APAC
Datasheet5 pages0 years ago
Master Electronics
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Future Electronics
Datasheet5 pages10 years ago
element14
Datasheet5 pages15 years ago
Electro Sonic
Datasheet5 pages8 years ago
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet5 pages13 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-17.87%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components KSA0V211LFT.

Related Parts

Descriptions

Descriptions of C&K Components KSA0V211LFT provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 1.3N Thru-Hole Bulk
TACTILE SWITCH; Switch Function Type:SPST N/O; Contact Configuration:SPST; Voltage, Contact DC Max:32V; Max Contact Current DC:50mA; Terminal Type:THT; Actuation Type:Side
Tactile Switch; Circuitry:SPST-NO; Switch Terminals:Through Hole; Actuator Style:Button; Contact Current Max:50mA; Leaded Process Compatible:No; Mounting Type:PCB; Operating Force Max:1.3N; Operating Temp. Min:-40°C ;RoHS Compliant: Yes
TACTILE SWITCH; Product Range:KSA Series; Actuator Orientation:Side Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:130gf; Contact Rating:50mA at 32VDC; Switch Dimensions (L x W):8mm x 8mm; IP Rating:IP60; Illumination:Non Illuminated; SVHC:No SVHC (15-Jan-2018); Actuation Type:Side; Contact Configuration:SPST; Contact Current DC Max:50mA; Contact Current Max:50mA; Contact Voltage DC Max:32V; Contact Voltage DC Nom:32V; Operating Force:1.3N; Switch Operation:Off-On; Switch Terminals:Solder

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSA 0V 211 LFT
  • KSA 0V 211LFT
  • KSA-0V-211-LFT
  • KSA-0V-211LFT
  • KSA0V211 LFT
  • KSA0V211-LFT

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Operating Force1.3 N
OrientationRight Angle
PackagingBulk
Power Rating1 W
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating32 V
Voltage Rating (DC)32 V
Dimensions
Depth7.3 mm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KSA0V211LFT.

C&K Components
Datasheet5 pages6 years ago
element14 APAC
Datasheet5 pages0 years ago
Master Electronics
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Future Electronics
Datasheet5 pages10 years ago
element14
Datasheet5 pages15 years ago
Electro Sonic
Datasheet5 pages8 years ago
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet5 pages13 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP60
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago