C&K Components KSA0M311LFT

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 1000000Cycle 1.3N Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingTin
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Number of Poles1
Operating Force1.3 N
OrientationStraight
PackagingBulk
Power Rating1 W
Switch FunctionOff-Mom
Switch Travel500 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Actuator Length1 mm
Depth8.2 mm
Length7.4 mm
Width7.4 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KSA0M311LFT.

C&K Components
Datasheet5 pages6 years ago
Newark
Datasheet5 pages15 years ago
Master Electronics
Datasheet5 pages7 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Electro Sonic
Datasheet5 pages8 years ago
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages24 years ago
DigiKey
Datasheet5 pages18 years ago
Farnell
Datasheet5 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.383
$ 0.383
Stock
128
815,843
815,843
Authorized Distributors
1
15
15
Operating Force
1.3 N
1.3 N
1.3 N
Termination
PC Pins
PC Pins
PC Pins
Current Rating
50 mA
50 mA
50 mA
Voltage Rating (DC)
32 V
32 V
32 V
Switch Travel
500 µm
500 µm
500 µm
Illumination Type
Non-Illuminated
Non-Illuminated
Non-Illuminated
Mechanical Life
1 Mcycles
1 Mcycles
1 Mcycles

Engineering Resources

View Evaluation kits and Reference designs for C&K Components KSA0M311LFT.

Related Parts

Descriptions

Descriptions of C&K Components KSA0M311LFT provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 1000000Cycle 1.3N Thru-Hole Bulk
Switch Tactile No Spst Round Button Pc Pins 00 |C&k Components KSA0M311 LFT
SWITCH, TACTILE, SPST-NO; Switch Function Type:SPST N/O; Contact Configuration:SPST; Voltage, Contact DC Max:32V; Max Contact Current DC:50mA; Terminal Type:THT; Actuation Type:Top

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSA-0-M-311LFT
  • KSA-0-M311LFT
  • KSA0M311 LFT
  • KSA0M311 LFT.

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingTin
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Number of Poles1
Operating Force1.3 N
OrientationStraight
PackagingBulk
Power Rating1 W
Switch FunctionOff-Mom
Switch Travel500 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Actuator Length1 mm
Depth8.2 mm
Length7.4 mm
Width7.4 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KSA0M311LFT.

C&K Components
Datasheet5 pages6 years ago
Newark
Datasheet5 pages15 years ago
Master Electronics
Datasheet5 pages7 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Electro Sonic
Datasheet5 pages8 years ago
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages24 years ago
DigiKey
Datasheet5 pages18 years ago
Farnell
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP60
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago