C&K Components KSA0M311

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 1000000Cycle 1.8N Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature90 °C
Max Voltage Rating (DC)50 V
Min Operating Temperature-40 °C
Operating Force1.3 N
OrientationStraight
PackagingBulk
Power Rating1 W
Switch FunctionOff-Mom
Switch Travel500 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Actuator Length1 mm
Length7.4 mm
Width7.4 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KSA0M311.

Master Electronics
Datasheet5 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.356
$ 0.383
$ 0.383
Stock
1,544
835,803
835,803
Authorized Distributors
1
15
15
Operating Force
1.3 N
1.3 N
1.3 N
Termination
PC Pin
PC Pins
PC Pins
Current Rating
50 mA
50 mA
50 mA
Voltage Rating (DC)
32 V
32 V
32 V
Switch Travel
500 µm
500 µm
500 µm
Illumination Type
Non-Illuminated
Non-Illuminated
Non-Illuminated
Mechanical Life
1 Mcycles
1 Mcycles
1 Mcycles

Engineering Resources

View Evaluation kits and Reference designs for C&K Components KSA0M311.

Related Parts

Descriptions

Descriptions of C&K Components KSA0M311 provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 1000000Cycle 1.8N Thru-Hole Bulk
SWITCH TACTILE SPST-NO 0.05A 32V
SWITCH TACT SHORT MANUAL SEALED

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature90 °C
Max Voltage Rating (DC)50 V
Min Operating Temperature-40 °C
Operating Force1.3 N
OrientationStraight
PackagingBulk
Power Rating1 W
Switch FunctionOff-Mom
Switch Travel500 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Actuator Length1 mm
Length7.4 mm
Width7.4 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KSA0M311.

Master Electronics
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RatingsDust Tight, IP60
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago