C&K Components KSA0M211LFT

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 1.3N Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Operating Force1.3 N
OrientationStraight
PackagingBulk
Power Rating1 W
Switch FunctionOff-Mom
Switch Travel500 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Actuator Length1 mm
Depth8.2 mm
Length7.4 mm
Width7.4 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KSA0M211LFT.

C&K Components
Datasheet5 pages6 years ago
Master Electronics
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Datasheet5 pages15 years ago
Electro Sonic
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages8 years ago
Newark
Datasheet5 pages13 years ago
Future Electronics
Datasheet5 pages0 years ago
_legacy Avnet
Datasheet5 pages13 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.365
$ 0.365
Stock
148
1,173,132
1,173,132
Authorized Distributors
1
16
16
Operating Force
1.3 N
-
-
Termination
PC Pins
-
-
Current Rating
50 mA
-
-
Voltage Rating (DC)
32 V
-
-
Switch Travel
500 µm
-
-
Illumination Type
Illuminated, Non-Illuminated
-
-
Mechanical Life
100 kcycles
-
-

Engineering Resources

View Evaluation kits and Reference designs for C&K Components KSA0M211LFT.

Related Parts

Descriptions

Descriptions of C&K Components KSA0M211LFT provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 1.3N Thru-Hole Bulk
SWITCH TACTILE SPST-NO 0.05A 32V
SEALED TACT SWITCH Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 1.8N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH, SPST, 0.05A, 32VDC, 1.3N, SEALED; Product Range: KSA Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Round Button; Actuating Force: 130gf; Contact Rating: 50mA at 32VDC; Switc

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSA 0M 211 LFT
  • KSA-0M-211-LFT
  • KSA-0M-211LFT
  • KSA0M211 LFT
  • KSA0M211 LFT.
  • KSA0M211-LFT

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Operating Force1.3 N
OrientationStraight
PackagingBulk
Power Rating1 W
Switch FunctionOff-Mom
Switch Travel500 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Actuator Length1 mm
Depth8.2 mm
Length7.4 mm
Width7.4 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KSA0M211LFT.

C&K Components
Datasheet5 pages6 years ago
Master Electronics
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Datasheet5 pages15 years ago
Electro Sonic
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages8 years ago
Newark
Datasheet5 pages13 years ago
Future Electronics
Datasheet5 pages0 years ago
_legacy Avnet
Datasheet5 pages13 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP60
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago