Burndy KS90

"Burndy KS90 12 STR.-10 STR. Split Bolt Connector,"


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Grainger
22A936 Yes ··
USD
5.68 5.68 5.68 5.68 5.68
Crescent Electric Supply Co
17238 Yes ··
USD
4.54 4.54 4.54 4.54 4.54
Zoro
G4668903 Yes ··
USD
4.42 4.42 4.42 4.42 4.42
Amazon
B008KLU4D4 Yes ··
USD
4.42 4.42 4.42 4.42 4.42
Raptor Supplies
GR0170438 Yes ··
GBP
7.83 6.26 6.26 6.26 6.26
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B008KLU4D4 Buy Now »

Descriptions

BURNDY KS90 Split-Bolt Connector, 12 str to 10 str. More details: Connector, Split Bolt Cu/Cu, Wire Range w/Equal Main and Tap (AWG) 10 str to 12 sol, Min. Tap Conductor w/1 Max. Main (AWG) 16 str, Pressure Bar Material Copper Alloy, Material of Construction Copper Alloy, Standards CSA;UL486A-486B;UL Listed-Direct Burial
Zoro
"Burndy KS90 12 STR.-10 STR. Split Bolt Connector,"
Crescent Electric Supply Co
Burndy KS90 Servit Split-Bolt, 12 Str. - 10 Str. Copper Run and Tap, 0.5" Cross Flat, 80 in-lbs Recommended Tightening Torque. Servit split-bolt. Compact, high strength, high copper alloy Servit split-bolt has free-running threads and easy to grip wrench flats. Highly resistant to season cracking and corrosion, the Servit provides maximum pressure and assures a secure connection on all combinations of run and tap conductors. Minimum tap with Maximum run: 16 Str.
Amazon Seller
Burndy Connector (Split Bolt Cu/Cu, 12 str). Model: KS90. More details: Connector, Split Bolt Cu/Cu, Wire Range w/Equal Main and Tap (AWG) 10 str to 12 sol, Min. Tap Conductor w/1 Max. Main (AWG) 16 str, Pressure Bar Material Copper Alloy, Material of Construction Copper Alloy, Standards CSA;UL486A-486B;UL Listed-Direct Burial
Grainger
Burndy KS90 Servit Split-Bolt, 12 Str. - 10 Str. Copper Run and Tap, 0.5" Cross Flat, 80 in-lbs Recommended Tightening Torque. Servit split-bolt. Compact, high strength, high copper alloy Servit split-bolt has free-running threads and easy to grip wrench flats. Highly resistant to season cracking and corrosion, the Servit provides maximum pressure and assures a secure connection on all combinations of run and tap conductors. Minimum tap with Maximum run: 16 Str.
Amazon

Images

Alternate Names

BURN KS90
BUR KS90
BURNDY ELECTRICAL KS90
BURNDY CORP KS90
BRY KS90
BURNDY LLC KS90
BURNDY FRAMATONE CON KS90
Burndy Connectors KS90
BURNDY DIVISION OF KS90
FCI / Burndy KS90
BURNDY CORPORATION KS90
BURNDY/FC KS90
BURND KS90
BURNDY TERMINALS KS90
BURNDY/FRAMATOME CONNUSA INC KS90
Burndy Electrical (FCI Div) KS90
Hubbell Electrical / Burndy KS90
BURNDY/NONE KS90
BURNDY ELECTRONICS KS90

Search for other parts like KS90 »