Technical Specifications

Voltage Rating (DC) 24 V
Contact Material Silver
Current Rating 5 A
Mounting Type Plug In
Coil Voltage 24 V 24 V (max)
Size-Width 37.3126 mm
Coil Current 51 mA
Power Consumption 1.2 W
Lifecycle Status Active
ELV Compliant Non-Compliant
Coil Resistance 472 Ω
Size-Height 34.925 mm
Size-Length 48.8188 mm
Lead-Free Status Not Applicable
Contacts Type DPDT
RoHS Compliant
Contact Current Rating 5 A
Input Voltage (DC) 24 V
Carry Current 5 A
Coil Power (DC) 1.2 W

Documents

Tyco Electronics
Datasheet 3 pages 5 years ago
Newark
Datasheet 5 pages 12 years ago
Allied Electronics
Datasheet 5 pages 12 years ago
Datasheet 4 pages 2 years ago
Datasheet 3 pages 6 years ago
element14
Datasheet 3 pages 6 years ago
Onlinecomponents.com
Datasheet 3 pages 6 years ago
Datasheet 3 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images


Search for other parts like KRPA-11 »