TE Connectivity KRPA-11DG-6

Electromechanical Relay 6VDC 32Ohm 10A DPDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
KRPA-11DG-6 14 Buy Now »
USD
19.48 18.22 15.84 15.84 15.84
Verical
KRPA-11DG-6 50 Buy Now »
USD
13.22 12.19 12.19 12.19
Avnet
KRPA-11DG-6 0 ··
USD
14.24 13.93 12.55 12.55 12.55
Digi-Key
PB835-ND 23 Buy Now »
USD
20.18 20.18 15.25 12.33 12.11
Carlton-Bates
78519135686 23 Buy Now »
USD
17.91 17.91 17.91 17.91 17.91
Newark
17M0202 38 Buy Now »
USD
18.29 17.33 15.88 15.88 15.88
Chip One Stop Japan 2
TYCO-0064714 28 Buy Now »
USD
18.20 18.20 18.20 18.20 18.20
TYCO-0103905 28 Buy Now »
USD
19.90 19.10 17.50 17.50 17.50
Onlinecomponents.com 2
KRPA11DG6 194 Buy Now »
USD
14.71 12.58 11.35 9.72 9.72
413931047 211 Buy Now »
USD
15.90 13.94 11.92 11.06 11.06
Master Electronics
KRPA11DG6 168 ··
USD
14.71 12.58 11.35 9.72 9.72
TTI
KRPA-11DG-6 23 Buy Now »
USD
17.25 17.25 17.25 17.25 17.25
Chip One Stop Global 2
C1S757100647146 25 Buy Now »
JPY
2300.00 2200.00 2100.00 2100.00 2100.00
C1S757101039052 25 Buy Now »
JPY
1690.00 1620.00 1480.00 1480.00 1480.00
Sager Electronics
4-1393104-7 0 ··
USD
13.08 12.56 12.56
Allied Electronics 2
70198714 60 Buy Now »
USD
18.09 17.33 15.88 15.88 15.88
E5338308 25 Buy Now »
USD
17.57 17.57 17.57 17.57 17.57
Peerless Electronic Supplies
KRPA11DG-6V Contact Buy Now »
PEI Genesis
KRPA-11DG-6 0 ··
Farnell
1385012 38 Buy Now »
GBP
23.85 22.60 20.71 20.71 20.71
element14 APAC
1385012 38 Buy Now »
SGD
29.58 26.90 19.09 17.71 17.71
Electro Sonic 2
KRPA11DG6 211 Buy Now »
USD
15.59 13.33 12.03 10.30 10.30
413931047 211 Buy Now »
USD
16.85 14.78 12.64 11.72 11.72
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Hutch & Son
KRPA11DG6 0 ··
USD
15.60 15.60 15.60 15.60 15.60
Ralph's Elec.
KRPA-11DG-6 8 Buy Now »
Heilind Electronics 2
AMP4-1393104-7 0 ··
AMP4-1393104-7 0 ··
4 Star Electronics
KRPA11DG6 2 Send RFQ »
Abacus Technologies
4-1393104-7 809 ··
Tencell
KRPA-11DG-6 24 Buy Now »
USD
17.26 16.58 16.58 16.58 16.58
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
KRPA-11DG-6 Contact Buy Now »
North Star Micro
KRPA-11DG-6 Contact ··
SemiconductorPLUS
KRPA-11DG-6 Contact ··
XS Micro
KRPA-11DG-6 Contact ··
TransparentC
KRPA-11DG-6 Contact ··

Descriptions

TE P&B DPDT 10A 6VDC RELAY
Peerless Electronic Supplies
General Purpose Relay DPDT 6VDC 10A - 4-1393104-7
Carlton-Bates
Electromechanical Relay DPDT 10A 6VDC 32Ohm Socket
Chip One Stop Global
Relay;E-Mech;Gen Purp;DPDT;Cur-Rtg 10A;Ctrl-V 6DC;Vol-Rtg 120/28AC/DC;Socket Mnt
Allied Electronics
RELAY GP DPDT 10A 6VDC
North Star Micro
Electromechanical Relay 6VDC 32Ohm 10A DPDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay
Sager Electronics
Electromechanical Relay DPDT 10A 6VDC 32Ohm Socket
Avnet
RELAY, DPDT, 240VAC, 10A
Farnell
RELAY, DPDT, 240VAC, 10A
element14 APAC
General Purpose Relay; Coil Voltage: 6 VDC; Contact Configuration: 2C DPDT; Current: 10 Amps; Mounting: Plug-In; Operating Function: Single Side Stable
Relay Specialties
RELAY, DPDT, 240VAC, 10A
Newark
RELAY GEN PURPOSE DPDT 10A 6V
Digi-Key
Electromechanical Relay 6VDC 32Ohm 10A DPDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay
Verical

Technical Specifications

Size-Height 34.925 mm
Coil Voltage 6 V 6 V (max)
Lead-Free Status Not Applicable
Contacts Type DPDT
Mounting Type Plug In
Coil Current 188 mA
ELV Compliant Non-Compliant
Coil Resistance 32 Ω
Contact Current Rating 10 A
Current Rating 10 A
Power Rating 1.2 W
Voltage Rating (DC) 6 V
Packaging Tray Box
Coil Power (DC) 1.2 W
Power Consumption 1.2 W
RoHS Compliant
Input Voltage (DC) 6 V
Size-Width 37.3126 mm
Size-Length 48.8188 mm
Carry Current 10 A
Lifecycle Status Active

Documents

Tyco Electronics
Datasheet 3 pages 5 years ago
Electro Sonic
Datasheet 3 pages 3 years ago
Datasheet 3 pages 1 year ago
Newark
Datasheet 5 pages 12 years ago
Allied Electronics
Datasheet 5 pages 12 years ago
Datasheet 4 pages 2 years ago
Datasheet 3 pages 6 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Datasheet 5 pages 13 years ago
element14
Datasheet 3 pages 6 years ago
Onlinecomponents.com
Datasheet 5 pages 16 years ago
Datasheet 3 pages 6 years ago
Datasheet 3 pages 6 years ago
Datasheet 3 pages 6 years ago
Datasheet 3 pages 5 years ago
Datasheet 5 pages 16 years ago
Datasheet 3 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO KRPA-11DG-6
TYCO ELECTRONICS KRPA-11DG-6
TYC KRPA-11DG-6
TE CONN KRPA-11DG-6
TYCO ELECTRONICS CORPORATION KRPA-11DG-6
TE CONNECTIVITY LTD KRPA-11DG-6
TYCO ELEC KRPA-11DG-6
TYCO ELECTRO KRPA-11DG-6
TYCO ELECTRONICS CORP KRPA-11DG-6
TYCO ELECTRONIC KRPA-11DG-6
TYCO ELE KRPA-11DG-6
TE CONNECT KRPA-11DG-6
TYCO ELECT KRPA-11DG-6
TE (Tyco) KRPA-11DG-6
TE CONNECTIV KRPA-11DG-6
TE CONNECTIVITY (TYCO) KRPA-11DG-6
TYCO POWER SYSTEMS KRPA-11DG-6
TE Connectivity / Circuit Prot KRPA-11DG-6
TYCO ELECTRONICS HK LTD KRPA-11DG-6
TE Connectivity / Circuit Protection KRPA-11DG-6
TYCO INTERNATIONAL KRPA-11DG-6
TE Connectivity Energy KRPA-11DG-6
TE SENSOR SOLUTIONS KRPA-11DG-6
TE Connectivity /CGS Brand KRPA-11DG-6
TYCO ELECTRONICS LOGISTICS AG KRPA-11DG-6
Tyco Electronics KRPA-11DG-6
TE KRPA-11DG-6
TE Connectivty KRPA-11DG-6

Search for other parts like KRPA-11 »