Technical Specifications

Current Rating 10 A
Lead-Free Status Not Applicable
Input Voltage (DC) 24 V
Power Consumption 1.2 W
Lifecycle Status Active
Size-Height 34.925 mm
Carry Current 10 A
Coil Power (DC) 1.2 W
ELV Compliant Non-Compliant
Mounting Type Plug In
RoHS Compliant
Coil Voltage 24 V 24 V (max)
Coil Resistance 472 Ω
Size-Length 48.8188 mm
Contact Current Rating 10 A
Size-Width 37.3126 mm
Coil Current 51 mA
Power Rating 1.2 W

Documents

Tyco Electronics
Datasheet 3 pages 5 years ago
Factory Futures
Datasheet 3 pages 3 years ago
Newark
Datasheet 5 pages 12 years ago
Jameco
Datasheet 6 pages 16 years ago
Allied Electronics
Datasheet 5 pages 12 years ago
Datasheet 4 pages 2 years ago
Datasheet 3 pages 6 years ago
element14
Datasheet 3 pages 6 years ago
Onlinecomponents.com
Datasheet 3 pages 6 years ago
Datasheet 3 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images


Search for other parts like KRPA-11 »