TE Connectivity KRPA-11AN-120

Electromechanical Relay 120VAC 2.25KOhm 10A DPDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
KRPA-11AN-120 928 Buy Now »
USD
14.59 13.44 11.90 11.90
KRPA-11AN-120 150 Buy Now »
USD
12.83 12.77 12.77 12.77
Arrow
KRPA-11AN-120 150 Buy Now »
USD
13.00 12.83 12.77 12.77 12.77
Newark
17M9928 975 Buy Now »
USD
15.37 15.37 15.19 15.19 15.19
Avnet
KRPA-11AN-120 0 ··
USD
15.73 15.39 13.86 13.86 13.86
Digi-Key
PB175-ND 293 Buy Now »
USD
17.84 17.84 13.48 13.18 13.18
Carlton-Bates
78519135682 42 Buy Now »
USD
16.57 15.07 14.25 14.25 14.25
Chip One Stop Japan
C1S757106522742 150 Buy Now »
JPY
2230.00 1600.00 1340.00 1340.00 1340.00
Mouser
655-KRPA-11AN-120 494 Buy Now »
USD
15.37 13.48 11.93 10.74 10.74
Powell Electronics
3-1393104-2 350 Buy Now »
USD
12.39 12.39 12.39 10.95 10.95
TTI
KRPA-11AN-120 329 Buy Now »
USD
15.64 15.64 15.64 15.64 15.64
Chip One Stop Global 2
C1S757100647058 912 Buy Now »
JPY
1930.00 1930.00 1930.00 1270.00 1270.00
C1S757100593410 912 Buy Now »
JPY
1790.00 1790.00 1540.00 1280.00 1280.00
Onlinecomponents.com
KRPA11AN120 692 Buy Now »
USD
15.52 13.61 12.05 10.75 10.75
Gopher Electronics
3-1393104-2 8 Buy Now »
USD
17.09 15.78 12.82 12.82 12.82
Master Electronics
KRPA11AN120 550 ··
USD
15.52 13.61 12.05 10.75 10.75
Sager Electronics
3-1393104-2 8 Buy Now »
USD
11.08 10.95
Components Center
3-1393104-2 3 Buy Now »
USD
16.10 16.10 12.38 12.38 12.38
Allied Electronics
70199274 175 Buy Now »
USD
16.88 16.56 15.18 15.18 15.18
Crescent Electric Supply Co
672011 Yes ··
USD
84.48 84.48 84.48 84.48 84.48
Dalis Electronics
3-1393104-2 3 ··
Peerless Electronic Supplies
KRPA11AN-120V Contact Buy Now »
Richardson RFPD
3-1393104-2 0 ··
PEI Genesis
KRPA-11AN-120 0 ··
Farnell
1385485 995 Buy Now »
GBP
23.09 23.09 22.82 22.82 22.82
element14 APAC
1385485 1,078 Buy Now »
SGD
24.05 21.09 18.67 16.65 16.65
Electro Sonic
KRPA11AN120 1,330 Buy Now »
USD
16.45 14.43 12.77 11.39 11.39
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics 2
AMP3-1393104-2 30 Buy Now »
USD
17.13 14.87 14.44 14.44 14.44
AMP3-1393104-2 30 Buy Now »
Hutch & Son
KRPA11AN120 270 ··
USD
14.99 14.99 14.99 14.99 14.99
Jameco
282360 Buy Now »
USD
18.95 15.49 15.49 15.49 15.49
EE-USA.com
KRPA-11AN-120 34 Buy Now »
Electronic Supply
KRPA-11AN-120 728 Send RFQ »
STLAA.com
KRPA-11AN-120 14 ··
Tencell
KRPA-11AN-120 935 Buy Now »
USD
13.65 13.65 13.65 13.11 13.11
Interstate Connecting Components
3-1393104-2 30 Buy Now »
Ralph's Elec.
KRPA-11AN-120 23 Buy Now »
Abacus Technologies
KRPA-11AN-120 1,740 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
KRPA-11AN-120 Contact Buy Now »
North Star Micro
KRPA-11AN-120 Contact ··
SemiconductorPLUS
KRPA-11AN-120 Contact ··
XS Micro
KRPA-11AN-120 Contact ··
Freelance Electronics
KRPA-11AN-120 Contact Buy Now »

Descriptions

RELAY GEN PURPOSE DPDT 10A 120V
Digi-Key
Relay;E-Mech;Gen Purp;DPDT;Cur-Rtg 10A;Ctrl-V 120AC;Vol-Rtg 120/28AC/DC;Plug-In
Allied Electronics
RELAY, KRPA-11AN-120
Electro Sonic
Electromechanical Relay DPDT 10A 120VAC 2.25KOhm Socket
Avnet
GENERAL PURPOSE RELAY
Richardson RFPD
RELAY, DPDT, 240VAC, 10A
Farnell
RELAY, DPDT, 240VAC, 10A
Newark
General Purpose Relay DPDT 120VAC 10A - 3-1393104-2
Carlton-Bates
General Purpose Relay; Coil Voltage: 120 VAC; Contact Configuration: 2C DPDT; Current: 10 Amps; Mounting: Plug-In; Operating Function: Single Side Stable
Relay Specialties
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay
Verical
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay
Sager Electronics
RELAY,GP,KRPA-11AN-120 DPDT,10
Jameco
GENERAL PURPOSE RELAY
Gopher Electronics
Industrial Relays (General Purpose)
North Star Micro
RELAY, DPDT, 240VAC, 10A
element14 APAC
Electromechanical Relay DPDT 10A 120VAC 2.25KOhm Socket
Chip One Stop Global
"AMP Special Industries 3-1393104-2 Krpa-11AN-120 Rly Tyco,"
Crescent Electric Supply Co

Technical Specifications

Power Consumption 2 W
Mounting Type Plug In
Packaging Tray Box
Current Rating 10 A
Contacts Type DPDT
Contact Current Rating 10 A
Size-Width 37.3126 mm
Carry Current 10 A
Lifecycle Status Active
RoHS Compliant
Coil Resistance 2.25 kΩ
Power Rating 2 W
Coil Voltage 120 V
Coil Voltage (AC) 120 V
Lead-Free Status Not Applicable
Size-Length 48.8188 mm
Coil Current 17.5 mA
ELV Compliant Non-Compliant
Size-Height 34.925 mm

Documents

Tyco Electronics
Datasheet 3 pages 5 years ago
element14 APAC
Datasheet 3 pages 1 year ago
Datasheet 1 page 4 years ago
Electro Sonic
Datasheet 3 pages 3 years ago
Newark
Datasheet 5 pages 12 years ago
Allied Electronics
Datasheet 5 pages 12 years ago
Datasheet 4 pages 2 years ago
Datasheet 3 pages 6 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Datasheet 5 pages 13 years ago
element14
Datasheet 3 pages 6 years ago
Jameco
Datasheet 3 pages 3 years ago
Onlinecomponents.com
Datasheet 3 pages 6 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO KRPA-11AN-120
TYCO ELECTRONICS KRPA-11AN-120
TYC KRPA-11AN-120
TE CONN KRPA-11AN-120
TYCO ELECTRONICS CORPORATION KRPA-11AN-120
TE CONNECTIVITY LTD KRPA-11AN-120
TYCO ELEC KRPA-11AN-120
TYCO ELECTRO KRPA-11AN-120
TYCO ELECTRONICS CORP KRPA-11AN-120
TYCO ELECTRONIC KRPA-11AN-120
TYCO ELE KRPA-11AN-120
TE CONNECT KRPA-11AN-120
TYCO ELECT KRPA-11AN-120
TE (Tyco) KRPA-11AN-120
TE CONNECTIV KRPA-11AN-120
TE CONNECTIVITY (TYCO) KRPA-11AN-120
TYCO POWER SYSTEMS KRPA-11AN-120
TE Connectivity / Circuit Prot KRPA-11AN-120
TYCO ELECTRONICS HK LTD KRPA-11AN-120
TE Connectivity / Circuit Protection KRPA-11AN-120
TYCO INTERNATIONAL KRPA-11AN-120
TE Connectivity Energy KRPA-11AN-120
TE SENSOR SOLUTIONS KRPA-11AN-120
TE Connectivity /CGS Brand KRPA-11AN-120
TYCO ELECTRONICS LOGISTICS AG KRPA-11AN-120
Tyco Electronics KRPA-11AN-120
TE KRPA-11AN-120
TE Connectivty KRPA-11AN-120

Search for other parts like KRPA-11 »