TE Connectivity KRPA-11AG-240

Electromechanical Relay 240VAC 9.11KOhm 10A DPDT (( 35.71mm 35.71mm 50.8mm)) Socket
Production

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountSocket
Number of Pins8
Technical
Coil Current8.75 mA
Coil Resistance9.11 kΩ
Coil Voltage (AC)240 V
Contact Current Rating10 A
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)240 V
Min Operating Temperature-45 °C
Operate Time15 ms
Power Consumption2 W
TerminationPlug
Throw ConfigurationDPDT
Voltage Rating (AC)240 V
Dimensions
Depth35.71 mm
Length35.71 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity KRPA-11AG-240.

Farnell
Datasheet3 pages8 years ago
TE Connectivity
Datasheet3 pages12 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
element14 APAC
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Future Electronics
Datasheet5 pages20 years ago
Jameco
Datasheet6 pages20 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity KRPA-11AG-240.

Related Parts

Descriptions

Descriptions of TE Connectivity KRPA-11AG-240 provided by its distributors.

Electromechanical Relay 240VAC 9.11KOhm 10A DPDT (( 35.71mm 35.71mm 50.8mm)) Socket
KRPA Series 10 A DPDT 240 VAC Socket Mount General Purpose Power Relay
KRPA-11AG-240=KRPA Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, AC Coil Power Rating Class: 2 – 3 VA Coil Power Rating AC: 2.1 VA Coil Resistance: 9110 Ω Industrial Panel Plug-In Monostable, AC 2 – 3 VA 2.1 VA | Power Relays: Miniature & PCB & Or Industrial | Part Number: KRPA-11AG-240 | Internal Number: 2-1393104-7 | TE Connectivity
Relay, Dpdt, 240Vac, 10A; Contact Configuration:Dpdt; Coil Voltage:240Vac; Contact Current:10A; Product Range:Krpa Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRPA-11AG-240

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393104-7
  • KRPA11AG 240
  • KRPA11AG-240
  • KRPA11AG240

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountSocket
Number of Pins8
Technical
Coil Current8.75 mA
Coil Resistance9.11 kΩ
Coil Voltage (AC)240 V
Contact Current Rating10 A
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)240 V
Min Operating Temperature-45 °C
Operate Time15 ms
Power Consumption2 W
TerminationPlug
Throw ConfigurationDPDT
Voltage Rating (AC)240 V
Dimensions
Depth35.71 mm
Length35.71 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity KRPA-11AG-240.

Farnell
Datasheet3 pages8 years ago
TE Connectivity
Datasheet3 pages12 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
element14 APAC
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Future Electronics
Datasheet5 pages20 years ago
Jameco
Datasheet6 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago