TE Connectivity KRP-11AG-120

Electromechanical Relay 120VAC 2.25KOhm 10A DPDT(35.71x35.71)mm Socket General Purpose Relay
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountSocket
Number of Pins8
Weight84.708375 g
Technical
Coil Current17.5 mA
Coil Power2.1 W
Coil Resistance2.25 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)120 V
Contact Current Rating10 A
Contact Voltage Rating (AC)240 V
Current Rating10 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)240 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-45 °C
Power Consumption2 W
Relay TypeGeneral Purpose
TerminationPlug
Throw ConfigurationDPDT
Voltage Rating (AC)240 V
Dimensions
Height50.8 mm
Length35.7 mm
Width35.687 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity KRP-11AG-120.

element14 APAC
Datasheet3 pages8 years ago
Future Electronics
Datasheet3 pages12 years ago
Electro Sonic
Datasheet38 pages5 years ago
Datasheet5 pages20 years ago
Master Electronics
Datasheet38 pages5 years ago
Farnell
Datasheet4 pages1 year ago
Datasheet3 pages11 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages20 years ago
Datasheet4 pages10 years ago
Datasheet5 pages20 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
element14
Datasheet3 pages13 years ago

Inventory History

3 month trend:
-3.05%

Alternate Parts

Price @ 1000
$ 70.89
$ 61.85
$ 61.85
Stock
12,840
787
787
Authorized Distributors
10
11
11
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
10 A
5 A
5 A
Coil Voltage (DC)
-
-
-
Coil Voltage (AC)
120 V
120 V
120 V
Coil Current
17.5 mA
17.5 mA
17.5 mA
Max Voltage Rating (AC)
240 V
120 V
120 V
Coil Resistance
2.25 kΩ
2.25 kΩ
2.25 kΩ
Coil Power
2.1 W
2.1 W
2.1 W
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity KRP-11AG-120.

Related Parts

Descriptions

Descriptions of TE Connectivity KRP-11AG-120 provided by its distributors.

Electromechanical Relay 120VAC 2.25KOhm 10A DPDT(35.71x35.71)mm Socket General Purpose Relay
Relay, 2 Form C (NO/NC), 120 V (AC), 2250 Ω, 10 A, 240 V (AC), monostable, 7-1393101-7
Electromechanical Relay 120VAC 3.9KOhm 5A 4PDT (21.82x28.17)mm Socket General Purpose
Power Relay 120VAC 10A DPDT(35.7x35.7x50.8)mm Socket
Relay, Dpdt, 240Vac, 10A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:Krp Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRP-11AG-120

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393101-7
  • KRP11AG-120
  • KRP11AG120

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountSocket
Number of Pins8
Weight84.708375 g
Technical
Coil Current17.5 mA
Coil Power2.1 W
Coil Resistance2.25 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)120 V
Contact Current Rating10 A
Contact Voltage Rating (AC)240 V
Current Rating10 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)240 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-45 °C
Power Consumption2 W
Relay TypeGeneral Purpose
TerminationPlug
Throw ConfigurationDPDT
Voltage Rating (AC)240 V
Dimensions
Height50.8 mm
Length35.7 mm
Width35.687 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity KRP-11AG-120.

element14 APAC
Datasheet3 pages8 years ago
Future Electronics
Datasheet3 pages12 years ago
Electro Sonic
Datasheet38 pages5 years ago
Datasheet5 pages20 years ago
Master Electronics
Datasheet38 pages5 years ago
Farnell
Datasheet4 pages1 year ago
Datasheet3 pages11 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages20 years ago
Datasheet4 pages10 years ago
Datasheet5 pages20 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
element14
Datasheet3 pages13 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVNon-Compliant
Lead FreeNot Applicable
REACH SVHCUnknown
RoHSCompliant