Lumberg KRM 08

Conn; Term Blk; PCB; Screw; 8; 5mm; Vert.; 15 A; 250 V; M 3

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
97K2778 365 Buy Now »
USD
1.85 1.66 1.25 1.25
Allied Electronics
70151384 0 ··
USD
1.14 1.14
Farnell
1177878 510 Buy Now »
GBP
1.35 1.11 0.863 0.863
element14 APAC
1177878 365 Buy Now »
SGD
1.77 1.59 1.30 1.14 1.14
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
KRM 08 Contact ··

Descriptions

Conn; Term Blk; PCB; Screw; 8; 5mm; Vert.; 15 A; 250 V; M 3
Allied Electronics
TERMINAL BLOCK, PCB, 8WAY; Connector Type:Terminal Block, PCB; Contact Material:M3 Galvanised Steel, Brass Nickle & Tin Plated, Bronze; Contact Plating:Tin / Nickel; No. of Positions:8; Pitch:5mm; Mounting Type:PC Board; Approval Bodies:UL, CSA; Colour:Light Grey; Current Rating:15A; External Length / Height:20mm; Flammability Rating:UL94V-0; Insulator Material:Polyamide; Max Operating Temperature:100°C; Min Temperature Operating:-25°C; No. of Poles:8; Terminal Type:Screw; Voltage Rating, AC:250V; Ways, No. of:8; Width, External:7.5mm; Wire Area Size Max:2.5mm²; External Height:10mm; Max RMS Current:15A; Pin Diameter:1mm
Farnell
TERMINAL BLOCK, PCB, 8WAY; Connector type:Terminal Block, PCB; Material, contact:M3 Galvanised Steel, Brass Nickle & Tin Plated, Bronze; Plating, contact:Tin / Nickel; Positions, No. of:8; Pitch:5mm; Mounting type:PC Board; Approval ;RoHS Compliant: Yes
Newark
TERMINAL BLOCK, PCB, 8WAY; Connector Type:PCB Terminal Block; Connector Mounting:PCB; Pitch Spacing:5mm; No. of Contacts:8; Wire Size (AWG):14 AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL, CSA; Colour:Light Grey; Connector Mounting Orientation:PCB; Connector Type:Terminal Block, PCB; Contact Material:M3 Galvanised Steel, Brass Nickle & Tin Plated, Bronze; Contact Plating:Tin / Nickel; Current Rating:15A; External Height:10mm; External Length / Height:20mm; External Width:7.5mm; Flammability Rating:UL94V-0; Insulator Material:Polyamide; Mounting Type:PC Board; No. of Poles:8; No. of Positions:8; No. of Ways:8; Operating Temperature Max:100°C; Operating Temperature Min:-25°C; Pin Diameter:1mm; RMS Current Max:15A; Terminal Type:Screw; Voltage Rating VAC:250V; Wire Area Size Max:2.5mm²
element14 APAC

Technical Specifications

Mounting Type PCB PC Board
REACH SVHC Compliance No SVHC
Color Gray, Light
Pin Pitch 5 mm
Flammability Rating UL 94 V-0
Voltage Rating (AC) 250 V
Insulation Material Nylon
Current Rating 15 A
Wire Gauge 14 AWG
RoHS Compliant
Contact Plating Tin Tin over Nickel
Number of Contacts 8
Contact Material Copper
Size-Height 20 mm

Documents

Newark
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 1 page 10 years ago

Images

Alternate Names

LUMBER KRM 08
LUMBERG AUTOMATION KRM 08
LUMB KRM 08
LUMBERG CONNECT GMBH KRM 08
Lumberg Inc KRM 08
Karl Lumberg KRM 08
LUMBERG NETHERLANDS KRM 08
LUMBERG CONNECT KRM 08
Lumberg Germany KRM 08
LUMBERG CONN KRM 08
LUMBERG USA IN KRM 08
LUMBERG AUTOMATION-A BELDEN COMPANY KRM 08
Lumberg Holding KRM 08

Search for other parts like KRM 08 »