Susumu KRL3216T4-M-R009-F-T1

Metal Foil Low Resistance Chip Resistor, 1206, RoHS
Production

Price and Stock

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionMetal Foil
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations4
PackagingTape & Reel (TR)
Power Rating1 W
Resistance9 mΩ
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Height700 µm
Length1.6 mm
Max Thickness700 µm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Susumu KRL3216T4-M-R009-F-T1.

Susumu SCT
Datasheet2 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Susumu KRL3216T4-M-R009-F-T1.

Related Parts

Descriptions

Descriptions of Susumu KRL3216T4-M-R009-F-T1 provided by its distributors.

Metal Foil Low Resistance Chip Resistor, 1206, RoHS
Susumu SCT
Current Sensing Resistors Kelvin 4 Terminals, 1206, 1W, 0.009Ohm 1% 50Ppm
RES 0.009 OHM 1W 1206 WIDE

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionMetal Foil
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations4
PackagingTape & Reel (TR)
Power Rating1 W
Resistance9 mΩ
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Height700 µm
Length1.6 mm
Max Thickness700 µm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Susumu KRL3216T4-M-R009-F-T1.

Susumu SCT
Datasheet2 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant