Susumu KRL1632E-M-R005-G-T5

KRL Series 1206 0.75 W 0.005 Ohm ±2 % ±100 ppm/°C SMT Metal Foil Chip Resistor
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)0612
Case Code (Metric)1632
Technical
CompositionMetal Foil
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating750 mW
Resistance5 mΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Dimensions
Height711.2 µm
Length3.2 mm
Max Thickness700 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Susumu KRL1632E-M-R005-G-T5.

Susumu SCT
Datasheet2 pages3 years ago
Upverter
Datasheet2 pages7 years ago
Future Electronics
Datasheet1 page10 years ago

Inventory History

3 month trend:
-1.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Susumu KRL1632E-M-R005-G-T5.

Related Parts

Descriptions

Descriptions of Susumu KRL1632E-M-R005-G-T5 provided by its distributors.

KRL Series 1206 0.75 W 0.005 Ohm ±2 % ±100 ppm/°C SMT Metal Foil Chip Resistor
Metal Foil Low Resistance Chip Resistor (short-side terminal), 1206, RoHS
Susumu SCT
1206 (3216Metric) FIXED RESISTOR KRL 0.126Lx0.063W 3.20mmx1.60mm 0.75W 3/4W 5mOhm ±100ppm/C
Current Sense Res, 0R005, 0.75W, 1206; Resistance:0.005Ohm; Product Range:Krl Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:750Mw; Resistance Tolerance:± 2%; Resistor Technology:Metal Foil; Product Length:3.2Mm Rohs Compliant: Yes |Susumu KRL1632E-M-R005-G-T5

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)0612
Case Code (Metric)1632
Technical
CompositionMetal Foil
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating750 mW
Resistance5 mΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Dimensions
Height711.2 µm
Length3.2 mm
Max Thickness700 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Susumu KRL1632E-M-R005-G-T5.

Susumu SCT
Datasheet2 pages3 years ago
Upverter
Datasheet2 pages7 years ago
Future Electronics
Datasheet1 page10 years ago

Compliance

Environmental Classification
RoHSCompliant