Lumberg KRE 02

Wire-To-Board Terminal Block, 2, 250 V, 15 A, 4 Mm Rohs Compliant: Yes |Lumberg KRE 02
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSteel
Contact PlatingZinc
Housing MaterialPolyamide
Technical
Current Rating15 A
Max Current Rating15 A
Max Operating Temperature100 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth10 mm
Lead Pitch5 mm
Length10 mm
Wire/Cable Gauge12 AWG

Documents

Download datasheets and manufacturer documentation for Lumberg KRE 02.

Burklin Elektronik
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago

Inventory History

3 month trend:
+67.30%

Engineering Resources

View Evaluation kits and Reference designs for Lumberg KRE 02.

Related Parts

Descriptions

Descriptions of Lumberg KRE 02 provided by its distributors.

Wire-To-Board Terminal Block, 2, 250 V, 15 A, 4 Mm Rohs Compliant: Yes |Lumberg KRE 02
Screw terminal block, with lift clamp, upright version | Lumberg KRE 02
PCB terminal, 2 pole, pitch 5 mm, AWG 22-14, 15 A, screw connection, light gray, KRE 02
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 15A Bulk
TERMINAL BLOCK, WIRE TO BRD, 2POS; Pitch Spacing: 5mm; No. of Positions: 2Ways; Wire Size AWG Min: -; Wire Size AWG Max: -; Conductor Area CSA: 4mm²; Wire Connection Method: Screw; Rated Current: 15A; Rated Voltage: 250V; Block

Manufacturer Aliases

Lumberg has several brands around the world that distributors may use as alternate names. Lumberg may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Inc
  • Lumberg Holding
  • Lumberg Holding GmbH & Co KG
  • Karl Lumberg
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • LUMBERG CONN
  • Lumberg Ltd
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • Lumberg/Belden
  • LUMBERGCON
  • LUMBERG AUTOMATION HIRSCHMANN
  • LUMBERG (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • KRE02

Technical Specifications

Physical
Contact MaterialSteel
Contact PlatingZinc
Housing MaterialPolyamide
Technical
Current Rating15 A
Max Current Rating15 A
Max Operating Temperature100 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth10 mm
Lead Pitch5 mm
Length10 mm
Wire/Cable Gauge12 AWG

Documents

Download datasheets and manufacturer documentation for Lumberg KRE 02.

Burklin Elektronik
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant