Eaton KR-5R5C474-R

Cap Supercap 0.47F 5.5V -20% to 80% Radial SMD 5mm 50 Ohm 1000h PowerStor 70°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight3.175147 g
Technical
Capacitance470 mF
ESR (Equivalent Series Resistance)50 Ω
Life (Hours)1000 hours
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
PackagingBulk
Schedule B8532100000
TerminationRadial
Tolerance80 %
Voltage Rating5.5 V
Voltage Rating (DC)5.5 V
Dimensions
Diameter13.5 mm
Height7.5 mm
Height - Seated (Max)7.493 mm
Lead Diameter400 µm
Lead Pitch5 mm
Length7.5 mm

Documents

Download datasheets and manufacturer documentation for Eaton KR-5R5C474-R.

Master Electronics
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago
Farnell
Datasheet5 pages7 years ago
Sager Electronics
Datasheet5 pages7 years ago
Datasheet4 pages15 years ago
Newark
Datasheet4 pages15 years ago
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton KR-5R5C474-R.

Related Parts

Descriptions

Descriptions of Eaton KR-5R5C474-R provided by its distributors.

Cap Supercap 0.47F 5.5V -20% to 80% Radial SMD 5mm 50 Ohm 1000h PowerStor 70°C Bulk
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount
KR Series 0.47 F 5.5 V 13.5 x 7.5 mm LS=5 mm Radial Coin Super Capacitor
Capacitor, 0.47F, 5.5V, SUPER RADIAL; Capacitance:0.47F; Voltage Rating:5.5V; Capacitor Terminals:Radial Leaded; Product Range:KR Series;
Capacitor Super 0.47F5.5V50 Ohm80-0.2Rad; Capacitance:0.47F; Voltage(Dc):5.5V; Capacitor Terminals:Pc Pin; Capacitance Tolerance:-20%, +80%; Lead Spacing:5Mm; Lifetime @ Temperature:1000 Hours @ 70°C; Capacitor Case/Package:Coin Rohs Compliant: Yes |Eaton Bussmann KR-5R5C474-R
CAP, 0.47F, 5.5V, SUPER CAP, RADIAL; Capacitance: 0.47F; Voltage Rating: 5.5V; Capacitor Terminals: Radial Leaded; Product Range: KR Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: 5mm; Lifetime @ Temperature: 1000 hours @ 70°C; Operating Temperature Min: -25°C; Operating Temperature Max: 70°C; ESR: 50ohm; Capacitor Case Style: Coin; Diameter: 13.5mm; Height: 6.5mm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • KR5R5C474R

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight3.175147 g
Technical
Capacitance470 mF
ESR (Equivalent Series Resistance)50 Ω
Life (Hours)1000 hours
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
PackagingBulk
Schedule B8532100000
TerminationRadial
Tolerance80 %
Voltage Rating5.5 V
Voltage Rating (DC)5.5 V
Dimensions
Diameter13.5 mm
Height7.5 mm
Height - Seated (Max)7.493 mm
Lead Diameter400 µm
Lead Pitch5 mm
Length7.5 mm

Documents

Download datasheets and manufacturer documentation for Eaton KR-5R5C474-R.

Master Electronics
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago
Farnell
Datasheet5 pages7 years ago
Sager Electronics
Datasheet5 pages7 years ago
Datasheet4 pages15 years ago
Newark
Datasheet4 pages15 years ago
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant