SMC KQ2T12-00

Fitting, 12 mm; 28.5 mm; 20.9 mm (Max.); 1.0 MPa (Max.); -5 degC; 60 degC; 29

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Steven Engineering
KQ2T12-00 4 Buy Now »
USD
7.20 7.20 6.82 6.44 5.68
Allied Electronics
70070902 111 Buy Now »
USD
7.58 7.58 7.58 7.58 7.58
iPneumatics
KQ2T12-00 Yes ··
USD
3.71 3.71 3.71 3.71 3.71
Orange Coast Pneumatics
KQ2T12-00 Yes ··
USD
7.58 7.58 3.53 3.31 3.12
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
SMC-CORPORATION-KQ2T12-00 100 Buy Now »
USD
6.83 6.56 6.17 6.17 6.17
Coast Pneumatics
KQ2T12-00 Yes ··
USD
7.70 7.70 7.70 7.70 7.70

Descriptions

Fitting, 12 mm; 28.5 mm; 20.9 mm (Max.); 1.0 MPa (Max.); -5 degC; 60 degC; 29
Allied Electronics
FITTING, UNION TEE *LQA
Orange Coast Pneumatics
KQ2 FITTING KQ2 12MM FITTING, UNION TEE
Coast Pneumatics
FITTING, UNION TEE *LQA
iPneumatics
Brand/Series:KQ2 Series Color:White (Body), Light Gray (Release Button) Diameter, Hole:20.9 mm (Max.) Diameter, Tube:12 mm Length, Overall:28.5 mm Material, Body:Plastic Material, Gasket:Stainless Steel 304, NBR Operating Fluid:Air?
TodayComponents

Technical Specifications

RoHS Compliant
Weight 29 g
Color White Gray, Light

Documents

Allied Electronics
Datasheet 4 pages 7 years ago
Datasheet 1 page 10 years ago
Coast Pneumatics
Datasheet

Images

Alternate Names

SMC CORPORATION KQ2T12-00
SMSC KQ2T12-00
SMC Corporation of America KQ2T12-00
SMC CORP KQ2T12-00
STANDARD MICROSYSTEM KQ2T12-00
STANDARD MICROSYSTEMS CORPORAT KQ2T12-00
SMCCRP KQ2T12-00
Standard Microsystems KQ2T12-00
SMC Corp of America KQ2T12-00
SMC DIODE SOLUTIONS KQ2T12-00
SMC PNEUM KQ2T12-00

Search for other parts like KQ2 »