SMC KQ2S10-03S

KQ2 Fitting KQ2 10MM Fitting, Male Conn W/ Hex Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Case/PackageSMC
Technical
Max Operating Temperature60 °C
Min Operating Temperature-5 °C

Documents

Download datasheets and manufacturer documentation for SMC KQ2S10-03S.

Coast Pneumatics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for SMC KQ2S10-03S.

Descriptions

Descriptions of SMC KQ2S10-03S provided by its distributors.

KQ2 FITTING KQ2 10MM FITTING, MALE CONN W/ HEX HOLE
ONE-TOUCH FITTING, FITTING, MALE CONN W/ HEX *LQA
SMC KQ2S10-03S Hex Socket Connector, 10mm x 3/8 In. More details: Hex Socket Head Male Adapter, Basic Material Metal, Body Material Brass, Connection Type Tube x R(PT), Tube Size 10mm, Pipe Size 3/8 In., Max. Pressure 145 psi, Temp. Range 23 Degrees to 140 Degrees F

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMSC
  • SMC Corporation of America
  • SMC CORP
  • STANDARD MICROSYSTEM
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMCCRP
  • STANDARD MICROSYSTEMS CORPORAT
  • SMC Corp of America
  • Standard Microsystems
  • SMC of America
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMC PNEUMATICS
  • SMC Diodes
  • SMCSEMI
  • SMC FITTINGS

Technical Specifications

Physical
Body MaterialBrass
Case/PackageSMC
Technical
Max Operating Temperature60 °C
Min Operating Temperature-5 °C

Documents

Download datasheets and manufacturer documentation for SMC KQ2S10-03S.

Coast Pneumatics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant