SMC KQ2H06-08

SMC Corporation FITTING, DIFFERENT DIAMETER STRAIGHT, FOR 6 MM & 8 MM TUBES

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Orange Coast Pneumatics
KQ2H06-08 Yes ··
USD
3.18 3.18 1.48 1.39 1.31
iPneumatics
KQ2H06-08 Yes ··
USD
1.55 1.55 1.55 1.55 1.55
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
SMC-CORPORATION-KQ2H06-08 100 Buy Now »
USD
2.86 2.75 2.59 2.59 2.59
Coast Pneumatics
KQ2H06-08 Yes ··
USD
3.30 3.30 3.30 3.30 3.30

Descriptions

KQ2H SERIES FITTINGS KQ2 Series: Length, Overall : 22.5 mm Color : OrangeMaterial, Body : BrassMaterial, Gasket : PVCOperating Fluid : Air, WaterPressure, Operating : 1.0 MPa (Max.)Proof Pressure : 3.0 MPaTemperature, Ambient, Maximum : +60 °CTemperature, Ambient, Minimum : -5 °CThread Type : NTPType : MaleWeight : 10 g SMC's one-touch fittings are designed for smooth insertion, excellent gripping and easy release. A special tube seal and a large tube insertion depth insure a positive seal against the tubing and help eliminate leakage. The fittings accept many types of thermoplastic tubing and are applicable for both vacuum and positive pressure applications. The o-ring and barbed design allows the fitting to rotate into the desired position upon installation. A wide selection of sizes, body styles and thread types are available. Also, available in inch and metric sizes
Coast Pneumatics
FITTING, DIFF DIAM STRAIG *LQA
Orange Coast Pneumatics
FITTING, DIFF DIAM STRAIG *LQA
iPneumatics
SMC Corporation FITTING, DIFFERENT DIAMETER STRAIGHT, FOR 6 MM & 8 MM TUBES
TodayComponents

Technical Specifications

RoHS Compliant

Documents

Allied Electronics
Datasheet 5 pages
Coast Pneumatics
Datasheet

Images

Alternate Names

SMC CORPORATION KQ2H06-08
SMSC KQ2H06-08
SMC Corporation of America KQ2H06-08
SMC CORP KQ2H06-08
STANDARD MICROSYSTEM KQ2H06-08
STANDARD MICROSYSTEMS CORPORAT KQ2H06-08
SMCCRP KQ2H06-08
Standard Microsystems KQ2H06-08
SMC Corp of America KQ2H06-08
SMC DIODE SOLUTIONS KQ2H06-08
SMC PNEUM KQ2H06-08

Search for other parts like KQ2 »