ITT / Cannon KPT7A14-12P-EX

Conn MIL-C-26482 Circular PIN 12 POS Solder Pin ST Jam Nut 12 Terminal 1 Port

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountBulkhead, Jam Nut, Panel, Through Hole
PlatingCadmium, Chromate
Technical
Connector TypeReceptacle
Current Rating13 A
Fastening TypeBayonet
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts12
Number of Positions12
OrientationStraight
TerminationSolder
Dimensions
Depth35 mm
Length30.1 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT7A14-12P-EX.

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KPT7A14-12P-EX.

Related Parts

Descriptions

Descriptions of ITT / Cannon KPT7A14-12P-EX provided by its distributors.

Conn MIL-C-26482 Circular PIN 12 POS Solder Pin ST Jam Nut 12 Terminal 1 Port
Connector,26482,Series I, Pin, Jam nut receptacle,8 cont size 20,4 cont size16 | ITT Cannon KPT7A14-12P-EX
KPT 12C 8#20 4#16 PIN RECP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT7A1412PEX

Technical Specifications

Physical
Contact PlatingGold
MountBulkhead, Jam Nut, Panel, Through Hole
PlatingCadmium, Chromate
Technical
Connector TypeReceptacle
Current Rating13 A
Fastening TypeBayonet
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts12
Number of Positions12
OrientationStraight
TerminationSolder
Dimensions
Depth35 mm
Length30.1 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT7A14-12P-EX.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago