ITT / Cannon KPT08F8-33S

Conn MIL-C-26482 Circular SKT 33 POS Solder RA Cable Mount 33 Terminal 1 Port
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Plug
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
OrientationRight Angle
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT08F8-33S.

Newark
Datasheet1 page8 years ago
Datasheet36 pages10 years ago
Electro Sonic
Datasheet44 pages1 year ago
Datasheet1 page5 years ago
Datasheet44 pages5 years ago
Farnell
Datasheet36 pages10 years ago
Datasheet80 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page3 years ago
Datasheet36 pages10 years ago

Inventory History

3 month trend:
-85.36%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KPT08F8-33S.

Related Parts

Descriptions

Descriptions of ITT / Cannon KPT08F8-33S provided by its distributors.

Conn MIL-C-26482 Circular SKT 33 POS Solder RA Cable Mount 33 Terminal 1 Port
CONNECTOR, CIRC, 8-33, 3WAY, SIZE 8; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling
CONNECTOR, CIRC, 8-33, 3WAY, SIZE 8; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:8; Insert Arrangement:8-33; No. of Contacts:3; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:8-33; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Cable; No. of Ways:3; Termination Method:Solder
Cannon's KPT miniature circular connector series is designed per MIL-DTL-26482 standards. It has a positive three-point bayonet coupling, five-keyway polarization and high insert arrangement contact density. A general purpose connector that uses solder-type contacts, KPT is the go-to solution when small or prototype quantities are required. These ruggedized, mini-circular connectors are engineered for durability and reliability in harsh environment applications. Features Bayonet coupling assures fast and reliable mating/unmating. Suitable for harsh environments (30 PSI Sealing) High contact density Available in both Crimp and Solder tail versions Hermetic or filtered configurations available

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT-08-F8-33S
  • KPT08F-8-33S

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Plug
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
OrientationRight Angle
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT08F8-33S.

Newark
Datasheet1 page8 years ago
Datasheet36 pages10 years ago
Electro Sonic
Datasheet44 pages1 year ago
Datasheet1 page5 years ago
Datasheet44 pages5 years ago
Farnell
Datasheet36 pages10 years ago
Datasheet80 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page3 years ago
Datasheet36 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago