ITT / Cannon KPT07P14-12SX

Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 12, Socket, Solder, Panel Mount |Itt Cannon...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountBulkhead, Front Side Nut, Panel
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Current Rating13 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts12
Number of Positions12
OrientationStraight
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT07P14-12SX.

element14 APAC
Datasheet36 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KPT07P14-12SX.

Descriptions

Descriptions of ITT / Cannon KPT07P14-12SX provided by its distributors.

Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 12, Socket, Solder, Panel Mount |Itt Cannon KPT07P14-12SX
ITT Cannon, KPT 12C 8#20 4#16 SKT RECP - KPT07P14-12SX
CONN RCPT FMALE 12POS SOLDER CUP
CIRCULAR, SIZE 14, 12 WAY SKT; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Solder Socket; Coupling Sty

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountBulkhead, Front Side Nut, Panel
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Current Rating13 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts12
Number of Positions12
OrientationStraight
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT07P14-12SX.

element14 APAC
Datasheet36 pages10 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago