ITT / Cannon KPT07E8-2SX

Conn MIL-C-26482 Circular SKT 2 POS Solder ST Jam Nut 2 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountBulkhead, Front Side Nut, Jam Nut, Panel
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Current Rating7.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts2
Number of Positions2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth24 mm
Length33.5 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT07E8-2SX.

Newark
Datasheet1 page7 years ago
Datasheet36 pages10 years ago
Farnell
Datasheet36 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago

Inventory History

3 month trend:
-84.82%

Alternate Parts

Price @ 1000
$ 51.055
$ 29.245
Stock
1
274
Authorized Distributors
2
7
Gender
Receptacle
Female
Number of Positions
2
-
Mount
Bulkhead, Front Side Nut, Jam Nut, Panel
Cable
Termination
Solder
Solder
Fastening Type
Bayonet
-
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
-

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KPT07E8-2SX.

Related Parts

Descriptions

Descriptions of ITT / Cannon KPT07E8-2SX provided by its distributors.

Conn MIL-C-26482 Circular SKT 2 POS Solder ST Jam Nut 2 Terminal 1 Port
Circular Connector Metal Commercial KPT Series | ITT Cannon KPT07E8-2SX
CONNECTOR, CIRC, 8-2, 2WAY, SIZE 8; Connector Type:Circular Industrial; Series:KPT; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:8; Insert Arrangement:8-2; No. of Contacts:2; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Approval Category:VG95328; Connector Insert Type:8-2; Connector Mounting Orientation:Panel; Connector Type:Circular; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Panel; No. of Ways:2; Termination Method:Solder
CONNECTOR, CIRC, 8-2, 2WAY, SIZE 8; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Solder Socket; Coupling

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountBulkhead, Front Side Nut, Jam Nut, Panel
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Current Rating7.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts2
Number of Positions2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth24 mm
Length33.5 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT07E8-2SX.

Newark
Datasheet1 page7 years ago
Datasheet36 pages10 years ago
Farnell
Datasheet36 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago