ITT / Cannon KPT07A14-5SW

Conn MIL-C-26482 Circular SKT 5 POS Solder ST Jam Nut 5 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountBulkhead, Front Side Nut, Jam Nut, Panel
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Current Rating13 A
Fastening TypeBayonet
GenderReceptacle
Max Current Rating22 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth35 mm
Length25.6 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT07A14-5SW.

Newark
Datasheet1 page7 years ago
Datasheet36 pages10 years ago
Farnell
Datasheet36 pages10 years ago
Datasheet80 pages17 years ago

Inventory History

3 month trend:
+3.76%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KPT07A14-5SW.

Related Parts

Descriptions

Descriptions of ITT / Cannon KPT07A14-5SW provided by its distributors.

Conn MIL-C-26482 Circular SKT 5 POS Solder ST Jam Nut 5 Terminal 1 Port
CONNECTOR, CIRCULAR, SIZE 14, 5WAY
ITT Cannon, KPT 5C 5#16 SKT RECP - KPT07A14-5SW
CONN RCPT FMALE 5POS SOLDER CUP
Jam Nut Connector, Receptacle, Size 14, 5 Position, Panel; Product Range:Kpt Series; Circular Connector Shell Style:Jam Nut Receptacle; No. Of Contacts:5Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet Rohs Compliant: No |Itt Cannon KPT07A14-5SW

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT07A-14-5SW

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountBulkhead, Front Side Nut, Jam Nut, Panel
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Current Rating13 A
Fastening TypeBayonet
GenderReceptacle
Max Current Rating22 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth35 mm
Length25.6 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT07A14-5SW.

Newark
Datasheet1 page7 years ago
Datasheet36 pages10 years ago
Farnell
Datasheet36 pages10 years ago
Datasheet80 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago