ITT / Cannon KPT06F20-41P

Conn MIL-C-26482 Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Plug
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderMale
Max Current Rating7.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts41
Number of Positions41
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth3.99 mm
Length49 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT06F20-41P.

Newark
Datasheet1 page8 years ago
Datasheet1 page6 years ago
Datasheet36 pages10 years ago
Farnell
Datasheet36 pages10 years ago
Datasheet17 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet36 pages10 years ago

Inventory History

3 month trend:
+40.14%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KPT06F20-41P.

Related Parts

Descriptions

Descriptions of ITT / Cannon KPT06F20-41P provided by its distributors.

Conn MIL-C-26482 Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port
CONNECTOR, CIRCULAR, SIZE 20, 41WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:20; Insert Arrangement:20-41; No. of Contacts:41; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:20-41; Connector Mounting Orientation:Cable; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:Straight Plug; Material:Aluminium Alloy; Mounting Type:Cable; No. of Ways:41; Termination Method:Solder
CONNECTOR, CIRCULAR, SIZE 20, 41WAY; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 41Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangement: 20-41; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95328
Cannon's KPT miniature circular connector series is designed per MIL-DTL-26482 standards. It has a positive three-point bayonet coupling, five-keyway polarization and high insert arrangement contact density. A general purpose connector that uses solder-type contacts, KPT is the go-to solution when small or prototype quantities are required. These ruggedized, mini-circular connectors are engineered for durability and reliability in harsh environment applications. Features Bayonet coupling assures fast and reliable mating/unmating. Suitable for harsh environments (30 PSI Sealing) High contact density Available in both Crimp and Solder tail versions Hermetic or filtered configurations available

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT06F-20-41P

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Plug
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderMale
Max Current Rating7.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts41
Number of Positions41
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth3.99 mm
Length49 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT06F20-41P.

Newark
Datasheet1 page8 years ago
Datasheet1 page6 years ago
Datasheet36 pages10 years ago
Farnell
Datasheet36 pages10 years ago
Datasheet17 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet36 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago