ITT / Cannon KPT02E22-36P

Conn MIL-C-26482 Circular PIN 36 POS Solder ST Box Mount 36 Terminal 1 Port
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountBox, Flanges, Panel
Technical
Connector TypeCircular, Receptacle
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts36
Number of Positions36
OrientationStraight
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT02E22-36P.

Newark
Datasheet1 page8 years ago
Datasheet36 pages10 years ago
Farnell
Datasheet36 pages10 years ago
Datasheet80 pages17 years ago
Datasheet36 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages23 years ago

Inventory History

3 month trend:
+66.24%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KPT02E22-36P.

Related Parts

Descriptions

Descriptions of ITT / Cannon KPT02E22-36P provided by its distributors.

Conn MIL-C-26482 Circular PIN 36 POS Solder ST Box Mount 36 Terminal 1 Port
Circular Metal Commercial Box Mount Pin 22, Solder Cup, KPT Series | ITT Cannon KPT02E22-36P
CONNECTOR, CIRCULAR, SIZE 22, 36WAY; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 36Contacts; Circular Contact Type: Solder Pin; Couplin
CONNECTOR, CIRCULAR, SIZE 22, 36WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:22; Insert Arrangement:22-36; No. of Contacts:36; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:22-36; Connector Mounting Orientation:Box; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:Box Mount Receptacle; Material:Aluminium Alloy; Mounting Type:Box; No. of Ways:36; Termination Method:Solder
Cannon's KPT miniature circular connector series is designed per MIL-DTL-26482 standards. It has a positive three-point bayonet coupling, five-keyway polarization and high insert arrangement contact density. A general purpose connector that uses solder-type contacts, KPT is the go-to solution when small or prototype quantities are required. These ruggedized, mini-circular connectors are engineered for durability and reliability in harsh environment applications. Features Bayonet coupling assures fast and reliable mating/unmating. Suitable for harsh environments (30 PSI Sealing) High contact density Available in both Crimp and Solder tail versions Hermetic or filtered configurations available

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT02E-22-36P

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountBox, Flanges, Panel
Technical
Connector TypeCircular, Receptacle
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts36
Number of Positions36
OrientationStraight
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT02E22-36P.

Newark
Datasheet1 page8 years ago
Datasheet36 pages10 years ago
Farnell
Datasheet36 pages10 years ago
Datasheet80 pages17 years ago
Datasheet36 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages23 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago