ITT / Cannon KPT02E14-15PX

Conn MIL-C-26482 Circular PIN 15 POS Solder ST Box Mount 15 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact StylePin
Current Rating13 A
Fastening TypeBayonet
GenderReceptacle
Max Current Rating7.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts15
Number of Positions15
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth29 mm
Length25.8 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT02E14-15PX.

Newark
Datasheet1 page8 years ago
Datasheet36 pages10 years ago
Farnell
Datasheet36 pages10 years ago
Datasheet80 pages17 years ago
Datasheet36 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages13 years ago

Inventory History

3 month trend:
-26.40%

Alternate Parts

Price @ 1000
$ 30.695
$ 34.667
$ 34.667
Stock
272
623
623
Authorized Distributors
6
4
4
Gender
Receptacle
Female
Female
Number of Positions
15
-
-
Mount
Box, Flanges, Panel
Box
Box
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
13 A
-
-

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KPT02E14-15PX.

Related Parts

Descriptions

Descriptions of ITT / Cannon KPT02E14-15PX provided by its distributors.

Conn MIL-C-26482 Circular PIN 15 POS Solder ST Box Mount 15 Terminal 1 Port
Circular Connector, Commercial, Pin Receptacle, KPT Series | ITT Cannon KPT02E14-15PX
CONNECTOR, CIRCULAR, SIZE 14, 15WAY; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 15Contacts; Circular Contact Type: Solder Pin; Couplin
CONNECTOR, CIRCULAR, SIZE 14, 15WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:14; Insert Arrangement:14-15; No. of Contacts:15; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:14-15; Connector Mounting Orientation:Box; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:Box Mount Receptacle; Material:Aluminium Alloy; Mounting Type:Box; No. of Ways:15; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT02E-14-15PX

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact StylePin
Current Rating13 A
Fastening TypeBayonet
GenderReceptacle
Max Current Rating7.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts15
Number of Positions15
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth29 mm
Length25.8 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT02E14-15PX.

Newark
Datasheet1 page8 years ago
Datasheet36 pages10 years ago
Farnell
Datasheet36 pages10 years ago
Datasheet80 pages17 years ago
Datasheet36 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago