ITT / Cannon KPT01B8-3SX

Circular Connector Metal Commercial Socket Receptacle KPT Series | ITT Cannon KPT01B8-3SX
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
PlatingCadmium, Chromate
Technical
Connector TypeReceptacle
Current Rating7.5 A
Fastening TypeBayonet
GenderMale
Max Current Rating7.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions3
OrientationStraight
TerminationSolder
Dimensions
Depth19.3 mm
Length46 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT01B8-3SX.

RS (Formerly Allied Electronics)
Datasheet1 page9 years ago

Inventory History

3 month trend:
+13.89%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KPT01B8-3SX.

Related Parts

Descriptions

Descriptions of ITT / Cannon KPT01B8-3SX provided by its distributors.

Circular Connector Metal Commercial Socket Receptacle KPT Series | ITT Cannon KPT01B8-3SX
Kpt 3C 3#20 Skt Recp |Itt Cannon KPT01B8-3SX
CONN RCPT FMALE 3POS SOLDER CUP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
PlatingCadmium, Chromate
Technical
Connector TypeReceptacle
Current Rating7.5 A
Fastening TypeBayonet
GenderMale
Max Current Rating7.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions3
OrientationStraight
TerminationSolder
Dimensions
Depth19.3 mm
Length46 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT01B8-3SX.

RS (Formerly Allied Electronics)
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago