ITT / Cannon KPT00F14-18S

Conn MIL-C-26482 Circular SKT 18 POS Solder ST Wall Mount 18 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
Number of Terminals18
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Current Rating7.5 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)850.6 kV
Min Operating Temperature-55 °C
Number of Contacts18
Number of Ports1
Number of Positions18
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth29 mm
Length45.1 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT00F14-18S.

Newark
Datasheet1 page8 years ago
Datasheet36 pages10 years ago
Electro Sonic
Datasheet44 pages5 years ago
Farnell
Datasheet36 pages10 years ago
Datasheet80 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet36 pages10 years ago

Inventory History

3 month trend:
+254%

Alternate Parts

Price @ 1000
$ 51.56
$ 101.043
$ 101.043
Stock
223
5
5
Authorized Distributors
8
9
9
Gender
Receptacle
Female
Female
Number of Positions
18
18
18
Mount
Flanges, Panel, Wall
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KPT00F14-18S.

Related Parts

Descriptions

Descriptions of ITT / Cannon KPT00F14-18S provided by its distributors.

Conn MIL-C-26482 Circular SKT 18 POS Solder ST Wall Mount 18 Terminal 1 Port
CONNECTOR, CIRCULAR, SIZE 14, 18WAY; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 18Contacts; Circular Contact Type: Solder Socket; Cou
CONNECTOR, CIRCULAR, SIZE 14, 18WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:14; Insert Arrangement:14-18; No. of Contacts:18; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:14-18; Connector Mounting Orientation:Wall; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Wall Mount Receptacle; Material:Aluminium Alloy; Mounting Type:Wall; No. of Ways:18; Termination Method:Solder
Cannon's KPT miniature circular connector series is designed per MIL-DTL-26482 standards. It has a positive three-point bayonet coupling, five-keyway polarization and high insert arrangement contact density. A general purpose connector that uses solder-type contacts, KPT is the go-to solution when small or prototype quantities are required. These ruggedized, mini-circular connectors are engineered for durability and reliability in harsh environment applications. Features Bayonet coupling assures fast and reliable mating/unmating. Suitable for harsh environments (30 PSI Sealing) High contact density Available in both Crimp and Solder tail versions Hermetic or filtered configurations available

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT00F-14-18S

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
Number of Terminals18
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Current Rating7.5 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)850.6 kV
Min Operating Temperature-55 °C
Number of Contacts18
Number of Ports1
Number of Positions18
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth29 mm
Length45.1 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT00F14-18S.

Newark
Datasheet1 page8 years ago
Datasheet36 pages10 years ago
Electro Sonic
Datasheet44 pages5 years ago
Farnell
Datasheet36 pages10 years ago
Datasheet80 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet36 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago