ITT / Cannon KPT00A14-18S

Conn MIL-C-26482 Circular SKT 18 POS Solder ST Wall Mount 18 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
Number of Terminals18
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Current Rating7.5 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)850.6 kV
Min Operating Temperature-55 °C
Number of Contacts18
Number of Ports1
Number of Positions18
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth28.98 mm
Length36.68 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT00A14-18S.

Farnell
Datasheet1 page7 years ago
element14 APAC
Datasheet36 pages10 years ago
Datasheet36 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages13 years ago
Arrow Electronics
Datasheet31 pages23 years ago

Inventory History

3 month trend:
+113%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KPT00A14-18S.

Related Parts

Descriptions

Descriptions of ITT / Cannon KPT00A14-18S provided by its distributors.

Conn MIL-C-26482 Circular SKT 18 POS Solder ST Wall Mount 18 Terminal 1 Port
Circular Connector Metal Commercial Socket Receptacle KPT Series | ITT Cannon KPT00A14-18S
CIRCULAR, SIZE 14, 18 WAY SKT; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 18Contacts; Circular Contact Type: Solder Socket; Coupling
CIRCULAR, SIZE 14 , 18 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:14; Insert Arrangement:14-18; No. of Contacts:18; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:14-18; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Wall; No. of Ways:18; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT00A-14-18S

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
Number of Terminals18
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Current Rating7.5 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)850.6 kV
Min Operating Temperature-55 °C
Number of Contacts18
Number of Ports1
Number of Positions18
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth28.98 mm
Length36.68 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT00A14-18S.

Farnell
Datasheet1 page7 years ago
element14 APAC
Datasheet36 pages10 years ago
Datasheet36 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages13 years ago
Arrow Electronics
Datasheet31 pages23 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago