Kingbright KPT-2012SGC

LED KPT-2012SGC SMD (KINGBRIGHT) LED Low Power Green SMD 20 mA 2.2 V 568 nm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2012
ColorGreen
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength568 nm
Forward Current20 mA
Forward Voltage2.2 V
Lens StyleColorless, Diffused, Rectangular
Luminous Intensity12 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingCut Tape
Power Dissipation62.5 mW
Reverse Voltage5 V
Viewing Angle120 °
Wavelength568 nm
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for Kingbright KPT-2012SGC.

element14 APAC
Datasheet5 pages8 years ago
Datasheet5 pages12 years ago
TME
Datasheet40 pages7 years ago
Datasheet7 pages9 years ago
Datasheet12 pages10 years ago
Datasheet6 pages25 years ago
Burklin Elektronik
Datasheet5 pages8 years ago

Inventory History

3 month trend:
-24.33%

Engineering Resources

View Evaluation kits and Reference designs for Kingbright KPT-2012SGC.

Descriptions

Descriptions of Kingbright KPT-2012SGC provided by its distributors.

LED KPT-2012SGC SMD (KINGBRIGHT) LED Low Power Green SMD 20 mA 2.2 V 568 nm
LED, SMD, 0805, green, 568 nm, 5 mcd to 0.012 cd, 120°, KPT-2012SGC
Single Color LED, Super Bright Green, Water Clear, 1.3mm
Kingbright KPT-2012SGC 0805 Super Bright Green LED X2000
LED, GREEN, 12MCD, 568NM, SMD; LED Colour: Green; LED Mounting: SMD; LED Case Size: 0805; Forward Current If: 2mA; Forward Voltage: 2.2V; Wavelength Typ: 568nm; Luminous Intensity: 12mcd; Viewing Angle: 120°; Lens Shape: Rectangu

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT2012SGC

Technical Specifications

Physical
Case/Package2012
ColorGreen
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength568 nm
Forward Current20 mA
Forward Voltage2.2 V
Lens StyleColorless, Diffused, Rectangular
Luminous Intensity12 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingCut Tape
Power Dissipation62.5 mW
Reverse Voltage5 V
Viewing Angle120 °
Wavelength568 nm
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for Kingbright KPT-2012SGC.

element14 APAC
Datasheet5 pages8 years ago
Datasheet5 pages12 years ago
TME
Datasheet40 pages7 years ago
Datasheet7 pages9 years ago
Datasheet12 pages10 years ago
Datasheet6 pages25 years ago
Burklin Elektronik
Datasheet5 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant