ITT / Cannon KPSE08E12-3SYF0

ITT CANNON KPSE08E12-3SYF0 Circular Connector, KPSE Series, MIL-DTL-26482 Series I Equivalent, Right Angle Plug, 3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFree Hanging
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Crimp, Plug
Contact StyleSocket
Fastening TypeBayonet
GenderReceptacle
Max Current Rating22 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
OrientationRight Angle
TerminationCrimp
Dimensions
Length50.42 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE08E12-3SYF0.

Farnell
Datasheet1 page8 years ago
Datasheet36 pages10 years ago
Datasheet36 pages10 years ago

Inventory History

3 month trend:
+780%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KPSE08E12-3SYF0.

Related Parts

Descriptions

Descriptions of ITT / Cannon KPSE08E12-3SYF0 provided by its distributors.

ITT CANNON KPSE08E12-3SYF0 Circular Connector, KPSE Series, MIL-DTL-26482 Series I Equivalent, Right Angle Plug, 3
CIRCULAR, SIZE 12, 3 WAY SKT; Product Range: KPSE Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Socket - Contacts Not Su
CIRCULAR, SIZE 12 , 3 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:12; Insert Arrangement:12-3; No. of Contacts:3; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:12-3; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold Plated; Contact Type:Socket; Mounting Type:Cable; No. of Ways:3; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFree Hanging
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Crimp, Plug
Contact StyleSocket
Fastening TypeBayonet
GenderReceptacle
Max Current Rating22 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
OrientationRight Angle
TerminationCrimp
Dimensions
Length50.42 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE08E12-3SYF0.

Farnell
Datasheet1 page8 years ago
Datasheet36 pages10 years ago
Datasheet36 pages10 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago