ITT / Cannon KPSE06E16-26SF0

Connector; KPSE06E16-26SF0 ; Military Specification: MIL-DTL-26482
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeCircular, Crimp, Plug
Contact StyleSocket
Fastening TypeBayonet
GenderReceptacle
Number of Contacts26
Number of Positions26

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE06E16-26SF0.

Farnell
Datasheet36 pages10 years ago
Datasheet36 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages13 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KPSE06E16-26SF0.

Related Parts

Descriptions

Descriptions of ITT / Cannon KPSE06E16-26SF0 provided by its distributors.

Connector; KPSE06E16-26SF0 ; Military Specification: MIL-DTL-26482
CIRCULAR, SIZE 16, 26 WAY SKT; Product Range: -; Circular Connector Shell Style: Straight Plug; No. of Contacts: 26Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Bayonet; Insert Arrange
CIRCULAR, SIZE 16 , 26 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:16; Insert Arrangement:16-26; No. of Contacts:26; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:16-26; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold Plated; Contact Type:Socket; Mounting Type:Straight; No. of Ways:26; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeCircular, Crimp, Plug
Contact StyleSocket
Fastening TypeBayonet
GenderReceptacle
Number of Contacts26
Number of Positions26

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE06E16-26SF0.

Farnell
Datasheet36 pages10 years ago
Datasheet36 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages13 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago