ITT / Cannon KPSE01A12-10S

Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Current Rating7.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth29 mm
Length38 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE01A12-10S.

Newark
Datasheet1 page8 years ago
Datasheet36 pages10 years ago
Farnell
Datasheet36 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet36 pages10 years ago
Arrow Electronics
Datasheet31 pages23 years ago

Inventory History

3 month trend:
-16.27%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KPSE01A12-10S.

Related Parts

Descriptions

Descriptions of ITT / Cannon KPSE01A12-10S provided by its distributors.

Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Circular Cable Plug, VG95328, Crimp Socket 10, Sz 20, KPSE Series | ITT Cannon KPSE01A12-10S
CONNECTOR, CIRCULAR, SIZE 12, 10WAY; Product Range: KPSE Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: Crimp Socket; Co
CONNECTOR, CIRCULAR, SIZE 12, 10WAY; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:12; Insert Arrangement:12-10; No. of Contacts:10; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:12-10; Connector Mounting Orientation:Cable; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:12; Material:Aluminium Alloy; Mounting Type:Cable; No. of Ways:10; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPSE01A-12-10S

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Current Rating7.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth29 mm
Length38 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE01A12-10S.

Newark
Datasheet1 page8 years ago
Datasheet36 pages10 years ago
Farnell
Datasheet36 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet36 pages10 years ago
Arrow Electronics
Datasheet31 pages23 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago