Kingbright KPJA-2107CGCK

LED Uni-Color Green 574nm 2-Pin SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package120
ColorGreen
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength570 nm
Forward Current20 mA
Forward Voltage2.1 V
Lens StyleDome
Luminous Intensity50 mcd
Number of LEDs1
Viewing Angle120 °
Wavelength570 nm

Documents

Download datasheets and manufacturer documentation for Kingbright KPJA-2107CGCK.

element14 APAC
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
TME
Datasheet40 pages7 years ago
Datasheet7 pages9 years ago
Datasheet12 pages10 years ago
Datasheet19 pages13 years ago

Inventory History

3 month trend:
-2.72%

Engineering Resources

View Evaluation kits and Reference designs for Kingbright KPJA-2107CGCK.

Descriptions

Descriptions of Kingbright KPJA-2107CGCK provided by its distributors.

LED Uni-Color Green 574nm 2-Pin SMD T/R
OEMs, CMs ONLY (NO BROKERS)
Led, Green, 50Mcd, 570Nm, Smd; Led Color:Green; Led Mounting:Smd; Bulb Size:-; Forward Current If:20Ma; Forward Voltage:2.1V; Wavelength Typ:570Nm; Luminous Intensity:50Mcd; Viewing Angle:120°; Lens Shape:Dome; Product Range:- Rohs Compliant: Yes |Kingbright KPJA-2107CGCK
SMD LED GREEN 570NM

Images

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPJA2107CGCK

Technical Specifications

Physical
Case/Package120
ColorGreen
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength570 nm
Forward Current20 mA
Forward Voltage2.1 V
Lens StyleDome
Luminous Intensity50 mcd
Number of LEDs1
Viewing Angle120 °
Wavelength570 nm

Documents

Download datasheets and manufacturer documentation for Kingbright KPJA-2107CGCK.

element14 APAC
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
TME
Datasheet40 pages7 years ago
Datasheet7 pages9 years ago
Datasheet12 pages10 years ago
Datasheet19 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant