Kingstate KPEG813

Audio Indicator Transducer Piezo 10Vp-p 6mA Pin Through Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
61M7059 522 Buy Now »
USD
1.23 1.23 1.11 0.835 0.835
Beyond Components
KPEG813 0 ··
Farnell
1502719 553 Buy Now »
GBP
0.874 0.792 0.634 0.570 0.547
element14 APAC
1502719 612 Buy Now »
SGD
1.42 1.26 1.10 0.967 0.967
Avnet Europe
KPEG813 3,600 Buy Now »
RS Components
5358427 94 Buy Now »

Descriptions

Piezo transducer PCB mount 10Vac 84dB
RS Components
PIEZO TRANSDUCER, PCB; Transducer Function:Piezo Audio; Max Capacitance:15.60nF; Current Rating:6mA; External Diameter:22.1mm; Sound Level SPL:84dB; Sound Level Distance:10cm; Capacitance:12000pF; Current Consumption:6mA; External ;RoHS Compliant: Yes
Newark
Audio Indicator Transducer Piezo 10Vp-p 6mA Pin Through Hole
Avnet Europe
PIEZO TRANSDUCER, PCB; Transducer Function:Piezo Audio; Max Capacitance:15.60nF; Current Rating:6mA; External Diameter:22.1mm; Sound Level SPL:84dB; Sound Level Distance:10cm; Capacitance:12000pF; Current Consumption:6mA; External Length / Height:6.6mm; Lead Spacing:10mm; Material:ABS UL-94 1/16" HB HIGH HEAT (BLACK); Max Operating Temperature:85°C; Min Temperature Operating:-30°C; Pin Length:3mm; Terminal Type:Pin (Plating Au); Voltage, Supply AC Max:30V; Weight:2.5g
Farnell
PIEZO TRANSDUCER, PCB; Transducer Function:Piezo Audio; Sound Level SPL:84dB; Sound Level Distance:10cm; External Diameter:22.1mm; External Height:6.6mm; Capacitance:12000pF; Capacitance Max:15.60nF; Current Consumption:6mA; Current Rating:6mA; External Length / Height:6.6mm; Lead Spacing:10mm; Material:ABS UL-94 1/16" HB HIGH HEAT (BLACK); Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Pin Length:3mm; Supply Voltage AC Max:30V; Terminal Type:Pin (Plating Au); Weight:2.5g
element14 APAC

Technical Specifications

Capacitance 12 nF
RoHS Compliant
Supply Voltage (DC) 30 V (max)
Weight 2.5 g
Size-Height 6.6 mm
Current Rating 6 mA

Documents

Farnell
Datasheet 5 pages 11 years ago

Images

Alternate Names

Kingstate Electronics Corp KPEG813
Transducers USA / Kingstate KPEG813
Kingstate Electronics KPEG813

Search for other parts like KPEG813 »