Kingstate KPEG110

Piezo signal generator [Kingstate] KPEG-110 Piezo signal generator


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
97K2745 439 Buy Now »
USD
2.08 2.08 1.87 1.41 1.41
Chip One Stop Global
C1S412100000062 715 Buy Now »
JPY
126.00 91.90 83.10 83.10
Farnell
1193641 648 Buy Now »
GBP
1.44 1.26 0.968 0.815 0.782
element14 APAC
1193641 237 Buy Now »
SGD
2.23 1.98 1.52 1.23 1.07
Distrelec
KPEG-110 939 Buy Now »
EUR
1.56 1.48 1.29 1.29 1.29
Rutronik
PIEZO4166 0 ··
EUR
0.586 0.564
RS Components
5358017 113 Buy Now »
GBP
6.87 5.51 4.16 4.16 4.16
Avnet Europe
KPEG110 0 ··
EUR
0.526 0.413
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rotakorn
KPEG110 35 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
KPEG110 Contact ··

Descriptions

Piezo electric transducer 10Vac 90dB
RS Components
KPEG 4,00kHz 34MM 95mmLEADS
Rutronik
PIEZO TRANSDUCER; Transducer Function:Piezo Audio; Max Capacitance:32.5nF; Current Rating:12mA; External Diameter:24mm; Self Resonant Frequency:4.1kHz; Sound Level SPL:90dB; Sound Level Distance:10cm; Capacitance:25000pF; ;RoHS Compliant: Yes
Newark
PIEZO TRANSDUCER; Transducer Function:Piezo Audio; Supply Voltage Max:30V; Sound Level SPL:90dB; Sound Level Distance:10cm; Resonant Frequency:4.1kHz; External Diameter:24mm; External Height:5mm; Capacitance:25000pF; Capacitance Max:32.5nF; Colour:Black; Connector Type:Flying Lead; Current Consumption:12mA; Current Max:12mA; Current Rating:12mA; Device Type:Piezo transducer; External Length / Height:5mm; Fixing Centres:29mm; Lead Length:95mm; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Supply Voltage:30V; Supply Voltage DC Max:30V; Supply Voltage Min:30V; Weight:2.2g
element14 APAC
Piezo signal generator [Kingstate] KPEG-110 Piezo signal generator
Distrelec
PIEZO TRANSDUCER; Transducer Function:Piezo Audio; Max Capacitance:32.5nF; Current Rating:12mA; External Diameter:24mm; Self Resonant Frequency:4.1kHz; Sound Level SPL:90dB; Sound Level Distance:10cm; Capacitance:25000pF; Colour:Black; Connector Type:Flying Lead; Current Consumption:12mA; Device Type:Piezo transducer; External Length / Height:5mm; Fixing Centres:29mm; Lead Length:95mm; Max Current:12mA; Max Operating Temperature:85°C; Min Temperature Operating:-30°C; Supply Voltage:30V; Voltage, Supply DC Max:30V; Weight:2.2g
Farnell
PIEZO TRANSDUCER
Rotakorn

Technical Specifications

Weight 2.2 g
Color Black
Lead Length 95 mm
Size-Height 5 mm
Resonant Frequency 4.1 kHz
Capacitance 25 nF
Current Rating 12 mA
Self Resonant Frequency 4.1 kHz
RoHS Compliant
Supply Voltage (DC) 30 V (max)

Images

Alternate Names

Kingstate Electronics Corp KPEG110
Transducers USA / Kingstate KPEG110
Kingstate Electronics KPEG110

Search for other parts like KPEG110 »