Kingbright KPBL-3025SURKCGKC

LED Bi-Color Green/Red 574nm/650nm 4-Pin SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorGreen
Lens ColorClear
MountSurface Mount
Number of Pins4
Technical
Current3 A
Dominant Wavelength630 nm
Forward Current20 mA
Forward Voltage2.5 V
Lens StyleCircular, Colorless, Diffused, Dome
Luminous Intensity600 mcd
Max Junction Temperature (Tj)115 °C
Max Operating Temperature85 °C
Manufacturer Package IdentifierKPBL-3025SURKCGKC
Min Operating Temperature-40 °C
Number of LEDs2
PackagingCut Tape
Power Dissipation75 mW
Reverse Voltage5 V
Viewing Angle50 °
Voltage2 V
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for Kingbright KPBL-3025SURKCGKC.

Newark
Datasheet6 pages11 years ago
element14 APAC
Datasheet6 pages14 years ago
Upverter
Datasheet4 pages6 years ago

Inventory History

3 month trend:
-49.10%

Engineering Resources

View Evaluation kits and Reference designs for Kingbright KPBL-3025SURKCGKC.

Descriptions

Descriptions of Kingbright KPBL-3025SURKCGKC provided by its distributors.

LED Bi-Color Green/Red 574nm/650nm 4-Pin SMD T/R
Avnet Japan
Led, Green, Red, R 200Mcd, G 120Mcd, 100 , R 1.95V, G 2.1V, R 20Ma, G 20Ma Rohs Compliant: Yes |Kingbright KPBL-3025SURKCGKC
LED, RED/GREEN, 200/120MCD, SMD; LED Colour: Green, Red; LED Mounting: SMD; Bulb Size: -; Viewing Angle: 100°; Lens Shape: Dome; Forward Current / Colour: R 20mA, G 20mA; Luminous Intensity / Colour: R 200mcd, G 120mcd; Forward

Images

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPBL3025SURKCGKC

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorGreen
Lens ColorClear
MountSurface Mount
Number of Pins4
Technical
Current3 A
Dominant Wavelength630 nm
Forward Current20 mA
Forward Voltage2.5 V
Lens StyleCircular, Colorless, Diffused, Dome
Luminous Intensity600 mcd
Max Junction Temperature (Tj)115 °C
Max Operating Temperature85 °C
Manufacturer Package IdentifierKPBL-3025SURKCGKC
Min Operating Temperature-40 °C
Number of LEDs2
PackagingCut Tape
Power Dissipation75 mW
Reverse Voltage5 V
Viewing Angle50 °
Voltage2 V
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for Kingbright KPBL-3025SURKCGKC.

Newark
Datasheet6 pages11 years ago
element14 APAC
Datasheet6 pages14 years ago
Upverter
Datasheet4 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant