HIROSE ELECTRIC KP21A-1P(800)

Horizontal Type, Monopole Floating Board-To-Board Connector |Hirose(Hrs) KP21A-1P(800)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Technical
Connector TypePlug
Contact Resistance20 mΩ
Contact Voltage Rating (AC)125 V
Current Rating3 A
Number of Positions1
OrientationRight Angle
Dimensions
Height1.9 mm
Length8.5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC KP21A-1P(800).

Hirose SCT
Datasheet1 page4 years ago
Technical Drawing2 pages0 years ago

Inventory History

3 month trend:
+103%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC KP21A-1P(800).

Descriptions

Descriptions of HIROSE ELECTRIC KP21A-1P(800) provided by its distributors.

Horizontal Type, Monopole Floating Board-To-Board Connector |Hirose(Hrs) KP21A-1P(800)
Connector Board to Board Plug 1 Position Solder Right Angle Surface Mount
Horizontal type, 1 pole Board-to-Board Connector
Hirose SCT
Board to Board & Mezzanine Connectors
MONOPOLE FLOATING B2B PLUG SMD T

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingTin
Technical
Connector TypePlug
Contact Resistance20 mΩ
Contact Voltage Rating (AC)125 V
Current Rating3 A
Number of Positions1
OrientationRight Angle
Dimensions
Height1.9 mm
Length8.5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC KP21A-1P(800).

Hirose SCT
Datasheet1 page4 years ago
Technical Drawing2 pages0 years ago