Infineon KP216H1416XTMA1

Pressure Sensor 0.1V to 4.85V 50kPa to 150kPa Absolute 8-Pin DSOF T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature140 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Operating Supply Voltage5 V
Output TypeAnalog Voltage
Output Voltage4.85 V
Package Quantity1500
PackagingTape & Reel
Port StyleNo Port
Pressure TypeAbsolute
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Infineon KP216H1416XTMA1.

Upverter
Datasheet25 pages13 years ago

Inventory History

3 month trend:
-0.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon KP216H1416XTMA1.

Related Parts

Descriptions

Descriptions of Infineon KP216H1416XTMA1 provided by its distributors.

Pressure Sensor 0.1V to 4.85V 50kPa to 150kPa Absolute 8-Pin DSOF T/R
PRESSURE SENSOR, ABSOLUTE, 50-150KPA; Pressure Type:Absolute; Sensitivity, V/P:40mV/kPa; Operating Pressure Min:50kPa; Operating Pressure Max:150kPa; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Sensor Case Style:DSOF RoHS Compliant: Yes
The KP216H1416 is a miniaturized Analog Manifold Air Pressure Sensor IC based on a capacitive principle. It is surface micromachined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The sensor converts a pressure into an analog output signal. The calibrated transfer function converts a pressure of 50 kPa to 150 kPa into a voltage range of 0.5 V to 4.5 V. The chip is packaged in a green SMD housing. The sensor has been primarily developed for measuring manifold air pressure, but can also be used in other application fields. The high accuracy and the high sensitivity of the device makes it a perfect fit for advanced automotive applications as well as in industrial and consumer applications. | Summary of Features: High precision pressure sensing ( 1.0 kPa); Ratiometric analog output; Large temperature range (-40 C to 140 C); Broken wire detection; Clamping; Green 8 pin SMD housing; Automotive qualified | Target Applications: Automotive applications (manifold air pressure measurement); Industrial control; Consumer applications; Medical applications; Weather stations; Altimeters

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KP216H1416
  • SP000698282

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature140 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Operating Supply Voltage5 V
Output TypeAnalog Voltage
Output Voltage4.85 V
Package Quantity1500
PackagingTape & Reel
Port StyleNo Port
Pressure TypeAbsolute
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Infineon KP216H1416XTMA1.

Upverter
Datasheet25 pages13 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements