Kingbright KP-3216SGC

LED; SMD; 1206; green; 3.2-12.5mcd; 3.2x1.6mm; 120°; 20

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SOS electronic
KP-3216 SGC 9,774 Buy Now »
EUR
0.044 0.040 0.033
Future Electronics
KP-3216SGC 0 ··
USD
0.065
Allied Electronics
70424165 0 ··
USD
0.110 0.081
Sager Electronics
KP-3216SGC 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
38K3391 7,864 Buy Now »
USD
0.126 0.082 0.073 0.051 0.045
93X4338 16,000 Buy Now »
USD
0.044
Chip One Stop Global
C1S410300001386 4,268 Buy Now »
JPY
7.43 5.75 5.40
Abtronics
KP-3216SGC 97 ··
EarthTron
KP-3216SGC 14,932 ··
STLAA.com
KP3216SGC 1,992 ··
SIE
KP-3216SGC 4,000 ··
Farnell 3
8530033RL 8,610 Buy Now »
GBP
0.087 0.082 0.060 0.060
8530033 8,610 Buy Now »
GBP
0.087 0.082 0.060 0.060
2449822 12,000 Buy Now »
GBP
0.056
element14 APAC 2
8530033 9,474 Buy Now »
SGD
0.224 0.169 0.158 0.158
2449822 12,000 Buy Now »
SGD
0.097
Avnet Europe
KP-3216SGC 72,000 Buy Now »
EUR
0.038
TME
KP-3216SGC 19,790 Buy Now »
USD
0.060 0.045 0.040 0.034
Distrelec
KP-3216SGC 3,258 Buy Now »
EUR
0.100 0.100 0.080 0.060 0.060
RS Components
4663908 7,520 Buy Now »
GBP
0.084 0.059 0.056
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
KP-3216SGC Contact Send RFQ »
TransparentC
KP-3216SGC Contact ··
XS Micro
KP-3216SGC Contact ··

Descriptions

LED, SMD, 1206, GREEN; LED Colour:Green; Typ Luminous Intensity:12mcd; Viewing Angle:120°; Forward Current:20mA; Voltage, Vf Max:2.5V; Operating Temperature Range:-40°C to +80°C; Case Style:1206; Colour:Green; Current, If Luminous Intensity:20mA; External Depth:1.6mm; External Length / Height:1.1mm; Lens Colour:; Lens Type:Water Clear; Material:GaP; Max Reverse Leakage Current:10µA; Min Luminous Intensity @ If:3mcd; Power Dissipation:105mW; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Temperature, Storage Max:85°C; Temperature, Storage Min:-40°C; Termination Type:SMD; Voltage, PIV Max:5V; Voltage, Vf Typ:2.2V; Wavelength, Peak:565nm; Wavelength, Typ:565nm; Width, External:3.2mm
Farnell
LED 1206x1,1 SMD 15mcd 120° green
SOS electronic
LED; SMD; 1206; green; 3.2-12.5mcd; 3.2x1.6mm; 120°; 20
TME
Standard LEDs - SMD
Sager Electronics
LED Uni-Color Green 565nm 2-Pin Chip LED
Chip One Stop Global
1206 GREEN SMD led 12mcd 568nm
Future Electronics
SMD LED [Kingbright] KP-3216SGC SMD LED
Distrelec
LED, SMD, 1206, GREEN; LED Colour:Green; Typ Luminous Intensity:12mcd; Viewing Angle:120°; Forward Current:20mA; Voltage, Vf Max:2.5V; Operating Temperature Range:-40°C to +80°C; Case Style:1206; Colour:Green; Current, If Luminous ;RoHS Compliant: Yes
Newark
Green 1206 clear chip-LED KP-3216SGC
RS Components
LED, SMD, 1206, GREEN; Bulb Size:1.6mm x 2mm; LED Colour:Green; Luminous Intensity:15mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2.5V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:565nm; Current If Luminous Intensity:20mA; Dominant Wavelength:568nm; External Depth:1.6mm; External Length / Height:1.1mm; External Width:3.2mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.5V; LED / Lamp Size:2mm x 1.6mm; LED Type:Standard; Lens Style:Water Clear; Luminous Intensity @ If Min:3mcd; Luminous Intensity Typ:12mcd; Material:GaP; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +80°C; Opto Case Style:1206; PIV Max:5V; Package / Case:1206; Peak Wavelength:565nm; Power Dissipation Pd:105mW; Reverse Leakage Current Max:10µA; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Typ:2.2V
element14 APAC

Technical Specifications

Packaging Cut Tape (CT) Tape & Reel (TR)
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
Peak Wavelength 565 nm
Mounting Type Surface Mount
Wavelength 568 nm
Luminous Intensity 12 mcd
Forward Voltage 2.2 V
Power Dissipation 105 mW
Lens Type Non-Diffused
Number of Pins 2
RoHS Compliant
Color Green
Viewing Angle 120 °

Documents

Future Electronics
Datasheet 5 pages 3 months ago
Datasheet 5 pages 1 year ago
Farnell
Datasheet 4 pages 9 years ago
Datasheet 5 pages 1 year ago
TME
Datasheet 12 pages 3 years ago

Images

Alternate Names

KING KP-3216SGC
KINGBR KP-3216SGC
KINGBRIGHT ELECTRONIC CO LTD KP-3216SGC
KIN KP-3216SGC
KINGBRIGHT CORPORATION KP-3216SGC
KGB KP-3216SGC
KINGSBRIGHT KP-3216SGC
KINGBRIGHT CORP KP-3216SGC
Kingbright Europe KP-3216SGC
KINGBRIGHT ELECTRONIC KP-3216SGC
KINGBRIG KP-3216SGC
KINGBRIGHT CORPORATI KP-3216SGC
KINGBRIGH KP-3216SGC
KNGBRT KP-3216SGC
KINGB KP-3216SGC
KINGBRIGHT COMPANY LLC KP-3216SGC
KINGBRIGHT LED KP-3216SGC
KINGBRIGHT USA CORP KP-3216SGC
kingbrighr KP-3216SGC
KINGBRIGHT ELECTRONICS KP-3216SGC
KINGBRI KP-3216SGC
KINGBRIGHT CORP (VA) KP-3216SGC
Kingbright Inc KP-3216SGC
KINGBRIGHF KP-3216SGC
KINGBRGHT KP-3216SGC

Search for other parts like KP-3216 »