Kingbright KP-3216MGC

LED; SMD; 1206; green; 18-70mcd; 3.2x1.6mm; 120°; 2.1÷2.5V; 20mA

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70424162 0 ··
USD
0.510 0.330 0.330
Sager Electronics
KP-3216MGC 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
38K3388 6,778 Buy Now »
USD
0.458 0.298 0.264 0.183 0.164
Chip One Stop Japan
KING-0196666 10,000 Buy Now »
USD
0.204
Chip One Stop Global
C1S410300006497 2,085 Buy Now »
JPY
30.30 25.90 22.00 22.00
Quest
KP-3216MGC 428 Buy Now »
USD
0.900 0.450 0.270 0.180 0.180
Abtronics
KP-3216MGC 100 ··
EarthTron
KP-3216MGC 5,949 ··
Eurotronik
KP-3216MGC 14,000 ··
Farnell 2
8529981 6,778 Buy Now »
GBP
0.327 0.327 0.316 0.211 0.211
2449818 0 ··
GBP
0.199
element14 APAC 2
8529981 10,664 Buy Now »
SGD
0.691 0.426 0.384 0.384
2449818 0 ··
SGD
0.347
Avnet Europe
KP-3216MGC 34,000 Buy Now »
EUR
0.118
TME
KP-3216MGC 8,025 Buy Now »
USD
0.180 0.145 0.131 0.122
Distrelec
KP-3216MGC 3,022 Buy Now »
EUR
0.470 0.430 0.420 0.420 0.420
RS Components
4663863 3,120 Buy Now »
GBP
0.324 0.321 0.209 0.209
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
KP-3216MGC Contact Send RFQ »
XS Micro
KP-3216MGC Contact ··

Descriptions

Standard LEDs - SMD
Sager Electronics
LED; SMD; 1206; green; 18-70mcd; 3.2x1.6mm; 120°; 2.1÷2.5V; 20mA
TME
LED, SMD, 1206, GREEN; LED Colour:Green; Typ Luminous Intensity:50mcd; Viewing Angle:120°; Forward Current:30mA; Voltage, Vf Max:2.5V; Operating Temperature Range:-40°C to +80°C; Case Style:1206; Colour:Green; External Depth:1.6mm; External Length / Height:1.1mm; Lens Colour:; Lens Type:Water Clear; Material:InGaAIP; Max Reverse Leakage Current:10µA; Min Luminous Intensity @ If:20mcd; Power Dissipation:105mW; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Temperature, Storage Max:85°C; Temperature, Storage Min:-40°C; Termination Type:SMD; Voltage, PIV Max:5V; Voltage, Vf Typ:2.1V; Wavelength, Peak:574nm; Wavelength, Typ:574nm; Width, External:3.2mm
Farnell
LED, SMD, 1206, GREEN; Bulb Size:1.6mm x 2mm; LED Colour:Green; Luminous Intensity:70mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:574nm; Dominant Wavelength:568nm; External Depth:1.6mm; External Length / Height:1.1mm; External Width:3.2mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.5V; LED / Lamp Size:2.2mm x 1.6mm; LED Type:Standard; Lens Style:Water Clear; Luminous Intensity @ If Min:20mcd; Luminous Intensity Typ:50mcd; Material:InGaAIP; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +80°C; Opto Case Style:1206; PIV Max:5V; Package / Case:1206; Peak Wavelength:574nm; Power Dissipation Pd:105mW; Reverse Leakage Current Max:10µA; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Typ:2.1V
element14 APAC
SMD LED [Kingbright] KP-3216MGC SMD LED
Distrelec
LED Uni-Color Green 574nm 2-Pin Chip LED T/R
Chip One Stop Global
Green 1206 clear chip-LED KP-3216MGC
RS Components
; Luminous Intensity:50mcd; Viewing Angle:120°; Forward Current:30mA; Forward Voltage:2.5V; Color:Green; Operating Temperature Range:-40°C to +80°C; Peak Wavelength:574nm; Power Dissipation, Pd:105mW; Wavelength:574nm ;RoHS Compliant: Yes
Newark

Technical Specifications

Viewing Angle 120 °
Luminous Intensity 70 mcd
Forward Voltage 2.1 V
Power Dissipation 105 mW
Packaging Cut Tape (CT)
Lens Type Non-Diffused
Color Green
REACH SVHC Compliance No SVHC
RoHS Compliant
Number of Pins 2
Peak Wavelength 574 nm
Mounting Type Surface Mount
Wavelength 570 nm 574 nm

Documents

Farnell
Datasheet 5 pages 6 years ago
Datasheet 4 pages 9 years ago
Datasheet 4 pages 15 years ago

Images

Alternate Names

KING KP-3216MGC
KINGBR KP-3216MGC
KINGBRIGHT ELECTRONIC CO LTD KP-3216MGC
KIN KP-3216MGC
KINGBRIGHT CORPORATION KP-3216MGC
KGB KP-3216MGC
KINGSBRIGHT KP-3216MGC
KINGBRIGHT CORP KP-3216MGC
Kingbright Europe KP-3216MGC
KINGBRIGHT ELECTRONIC KP-3216MGC
KINGBRIG KP-3216MGC
KINGBRIGHT CORPORATI KP-3216MGC
KINGBRIGH KP-3216MGC
KNGBRT KP-3216MGC
KINGB KP-3216MGC
KINGBRIGHT COMPANY LLC KP-3216MGC
KINGBRIGHT LED KP-3216MGC
KINGBRIGHT USA CORP KP-3216MGC
kingbrighr KP-3216MGC
KINGBRIGHT ELECTRONICS KP-3216MGC
KINGBRI KP-3216MGC
KINGBRIGHT CORP (VA) KP-3216MGC
Kingbright Inc KP-3216MGC
KINGBRIGHF KP-3216MGC
KINGBRGHT KP-3216MGC

Search for other parts like KP-3216 »