Yageo Group MFR-25FBF52-82R

Fixed Resistor, Metal Film, 0.25W, 82ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.017
Production

가격 및 재고

데이터시트 및 문서

Yageo Group MFR-25FBF52-82R에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet16 페이지4년 전

Newark

Future Electronics

재고 내역

3개월간의 트렌드:
-7.95%

공급망

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 3 months ago)

관련 부품

TE Connectivity / AMP1622284-1
Through Hole Thin Film Resistor, Lr Series, 82 Ohm, 250 Mw, - 1%, 200 V, Axial Leaded
Yageo GroupMFR-25FTE52-78R7
Fixed Resistor, Metal Film, 0.25W, 78.7ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR50SFTE52-82R
Fixed Resistor, Metal Film, 0.5W, 82ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-12FTF52-82R
Fixed Resistor, Metal Film, 0.1667W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

설명

유통업체에서 제공한 Yageo Group MFR-25FBF52-82R에 대한 설명입니다.

Fixed Resistor, Metal Film, 0.25W, 82ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
General Type Metal Film Resistor 82Ohm 1/4W 1% Axial Bulk
MFR Axial Through Hole Resistor ±1% ±100ppm/C 82Ohm 0.25W 1/4W
Metal Film Resistors - Through Hole 82 OHM 1/4W 1%
Res, 82R, 0.25W, Axial, Metal Film; Resistance:82Ohm; Product Range:Mfr Series; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film; Product Width:-Rohs Compliant: Yes |Yageo MFR-25FBF52-82R

제조업체 별칭

Yageo Group에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Yageo Group는 다음 이름으로도 알려져 있습니다:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.