Product Type = Common Mode Line Filter / Core = Ferrite / Inductance mH = 4.7 / Voltage Rating - DC V = 80 / Current Rating mA = 500 / Impedance kOhm = 20 / Pins = 4 / Frequency kHz = 100 / Maximum DC Resistance mOhm = 750 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = WE-SL2 / Termination Type = Soldering / Length mm = 9.2 / Width mm = 6 / Height mm = 5 / Packaging = Tape & Reel / Rated inductance = 4.7