Contact Voltage = 12 VDC / Actuator Type = Pushbutton / Illumination = No / Contact Current = 50 mA / Mounting Type = SMD / Switch Colour = White / Width mm = 6.2 / Series = WS-TASV / Length mm = 6.2 / Actuation Force N = 1.57 / Switching Function = Momentary Function / Height mm = 5.1 / Contact Configuration = 1NO