RESISTOR, WW 3W 5% 0R47; Resistance:0.47ohm; Resistance Tolerance:± 5%; Power Rating:2.5W; Voltage Rating:100V; Temperature Coefficient:± 75ppm/°C; Resistor Element Material:Wirewound Vitreous Enamel; Resistor Case Style:Axial; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); Approval Category:J BS9114-N001/JB CECC 40 201-002; Body Diameter:5.6mm; External Length / Height:12.7mm; Full Power Rating Temperature:70°C; Lead Diameter:0.8mm; Lead Length:22.75mm; Operating Temperature Max:350°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +350°C; Package / Case:Axial; Power Rating at 25°C:3W; Temperature Coeff. +:75ppm/°C; Temperature Coeff. -:75ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:100V